Direct
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

EEV-FK1E102Q | |
|---|---|
DigiKey Part Number | PCE3462TR-ND - Tape & Reel (TR) PCE3462CT-ND - Cut Tape (CT) PCE3462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E102Q |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1E102Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.54000 | kr.9.54 |
| 10 | kr.6.17000 | kr.61.70 |
| 50 | kr.4.75640 | kr.237.82 |
| 100 | kr.4.31040 | kr.431.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.4.01440 | kr.802.88 |
| 400 | kr.3.69968 | kr.1,479.87 |
| 600 | kr.3.54080 | kr.2,124.48 |
| 1.000 | kr.3.36371 | kr.3,363.71 |
| 1.400 | kr.3.25952 | kr.4,563.33 |
| 2.000 | kr.3.15891 | kr.6,317.82 |
| 2.400 | kr.3.11109 | kr.7,466.62 |
| 4.800 | kr.2.94913 | kr.14,155.82 |
| 5.000 | kr.2.94049 | kr.14,702.45 |
| Unit Price without VAT: | kr.9.54000 |
|---|---|
| Unit Price with VAT: | kr.11.92500 |