ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERAS Series 0805 Pkg
cut-tape-render

ERA-6AEB203V

DigiKey Part Number
P20KDATR-ND - Tape & Reel (TR)
P20KDACT-ND - Cut Tape (CT)
P20KDADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB203V
Description
RES SMD 20K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB203V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84.714
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.39000kr.3.90
25kr.0.36600kr.9.15
50kr.0.34560kr.17.28
100kr.0.32640kr.32.64
250kr.0.30260kr.75.65
500kr.0.28634kr.143.17
1.000kr.0.27130kr.271.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25857kr.1,292.85
10.000kr.0.23737kr.2,373.70
15.000kr.0.23290kr.3,493.50
25.000kr.0.23163kr.5,790.75
35.000kr.0.22985kr.8,044.75
50.000kr.0.22559kr.11,279.50
60.000kr.0.22353kr.13,411.80
120.000kr.0.21630kr.25,956.00
125.000kr.0.21590kr.26,987.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000