Product Index > Sensors, Transducers > Pressure Sensors, Transducers

Results: 7       7 Remaining
SeriesOperating PressureOutput TypeOutputVoltage - SupplyPort SizeFeaturesTermination StyleMaximum PressureOperating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   7 Remaining

 
Manufacturer
 
Pressure Type
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
Series Part Status Pressure Type Operating Pressure Output Type Output Accuracy Voltage - Supply Port Size Port Style Features Termination Style Maximum Pressure Operating Temperature Package / Case Supplier Device Package
   
M5851-000005-250PG Datasheet M5851-000005-250PG - TE Connectivity Measurement Specialties 223-1830-ND PRESSURE SENSOR 250PSI GAUGE 10 - Immediate
kr. 976,37000 1 M5800 Active Gauge 250 PSI (1723.689 kPa) Analog Current 4mA ~ 20mA ±0.25% 12 V ~ 30 V Male - 1/4" (6.35mm) NPT Threaded Temperature Compensated Cable 2'
-
-40°C ~ 85°C Cylinder, Metal
-
M5851-000005-05KPG Datasheet M5851-000005-05KPG - TE Connectivity Measurement Specialties 223-1831-ND PRESSURE SENSOR 5PSI GAUGE 10 - Immediate
kr. 976,37000 1 M5800 Active Gauge 5000 PSI (34473.786 kPa) Analog Current 4mA ~ 20mA ±0.25% 12 V ~ 30 V Male - 1/4" (6.35mm) NPT Threaded Temperature Compensated Cable 2'
-
-40°C ~ 85°C Cylinder, Metal
-
M5852-000005-500PG Datasheet M5852-000005-500PG - TE Connectivity Measurement Specialties 223-1827-ND PRESSURE SENSOR 500PSI GAUGE 10 - Immediate
kr. 988,44000 1 M5800 Active Gauge 500 PSI (3447.379 kPa) Analog Current 4mA ~ 20mA ±0.25% 12 V ~ 30 V Male - 1/4" (6.35mm) NPT Threaded Temperature Compensated Cable 4'
-
-40°C ~ 85°C Cylinder, Metal
-
M5852-000005-10KPG Datasheet M5852-000005-10KPG - TE Connectivity Measurement Specialties 223-1829-ND PRESSURE SENSOR 10K PSI GAUGE 10 - Immediate
kr. 988,44000 1 M5800 Active Gauge 10000 PSI (68947.573 kPa) Analog Current 4mA ~ 20mA ±0.25% 12 V ~ 30 V Male - 1/4" (6.35mm) NPT Threaded Temperature Compensated Cable 4'
-
-40°C ~ 85°C Cylinder, Metal
-
M5842-000005-500PG Datasheet M5842-000005-500PG - TE Connectivity Measurement Specialties 223-1826-ND PRESSURE SENSOR 500PSI GAUGE 10 - Immediate
kr. 1.094,77000 1 M5800 Active Gauge 500 PSI (3447.379 kPa) Analog Voltage 1 V ~ 5 V ±0.25% 8 V ~ 30 V Male - 1/4" (6.35mm) NPT Threaded Temperature Compensated Cable 4'
-
-40°C ~ 85°C Cylinder, Metal
-
M5842-000005-10KPG Datasheet M5842-000005-10KPG - TE Connectivity Measurement Specialties 223-1828-ND PRESSURE SENSOR 10K PSI GAUGE 8 - Immediate
kr. 1.094,77000 1 M5800 Active Gauge 10000 PSI (68947.573 kPa) Analog Voltage 1 V ~ 5 V ±0.25% 8 V ~ 30 V Male - 1/4" (6.35mm) NPT Threaded Temperature Compensated Cable 4'
-
-40°C ~ 85°C Cylinder, Metal
-
M5231-000005-05KPG Datasheet M5231-000005-05KPG - TE Connectivity Measurement Specialties M5231-000005-05KPG-ND TRANSDUCER 0.5-4.5VDC 50PSI 2FT 0
Standard Lead Time 16 Weeks
kr. 474,72000 10
Non-Stock
?
*
Active Gauge 5000 PSI (34473.79 kPa) Analog Voltage 0.5 V ~ 4.5 V ±0.25% 5V Male, 1/4", 0.25" (6.35mm) NPT Threaded
-
Cable 2' 1.42 PSI (9.8 kPa) -40°C ~ 125°C
-
-
Results per Page
Page 1/1

06:45:11 2-22-2018