Add To Favorites
BP3599
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 487,28000 kr. 487,28
10 454,33900 kr. 4.543,39
25 421,41440 kr. 10.535,36
100 395,07600 kr. 39.507,60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BP3599-ND
Copy   BP3599-ND
Quantity Available 82
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BP3599

Copy   BP3599
Description RF TXRX MODULE WIFI CHIP ANT
Copy   RF TXRX MODULE WIFI CHIP ANT
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets BP3599 New Product Bulletin
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Bulk ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate 72.2Mbps
Power - Output 15dBm
Sensitivity -
Serial Interfaces UART
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size 4MB Flash
Voltage - Supply 3.3V
Current - Receiving 200mA
Current - Transmitting 300mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

13:36:26 12-10-2018