Product Index > RF/IF and RFID > RF Switches

Results: 6       6 Remaining
PackagingPart StatusFrequency - LowerFrequency - UpperIsolation @ FrequencyInsertion Loss @ FrequencyIIP3TopologyCircuitP1dBOperating TemperatureVoltage - SupplyRF TypePackage / CaseSupplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   6 Remaining
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
Packaging Series Part Status Frequency - Lower Frequency - Upper Isolation @ Frequency Insertion Loss @ Frequency IIP3 Topology Circuit P1dB Features Impedance Operating Temperature Voltage - Supply RF Type Package / Case Supplier Device Package
   
AMMC-2008-W10 Datasheet AMMC-2008-W10 - Broadcom Limited 516-1844-ND IC SWITCH SPDT DC-50GHZ GAAS 330 - Immediate
kr. 191,84500
-
Tray?
Alternate Packaging
-
Last Time Buy 0Hz 50GHz 28dB @ 40GHz 2dB @ 40GHz 27dBm
-
SPDT 14dBm
-
50 Ohm
-
3V Radar Module Module
AMMC-2008-W50 Datasheet AMMC-2008-W50 - Broadcom Limited AMMC-2008-W50-ND IC SWITCH SPDT DC-50GHZ GAAS 0
kr. 163,84600
-
-
-
Last Time Buy 0Hz 50GHz 28dB @ 40GHz 2dB @ 40GHz 27dBm
-
SPDT 14dBm
-
50 Ohm
-
3V Radar
-
-
ALM-40220-BLKG Datasheet Photo Not Available ALM-40220-BLKG-ND IC SWITCH SPDT 10W TDSCDMA 5MCOB 0
Obsolete
-
Bulk?
-
Obsolete 2.01GHz 2,025GHz 40dB @ 2.01GHz (typ) 0.42dB @ 2.01GHz 60dBm (typ) Reflective SPDT
-
-
50 Ohm
-
5V CDMA, TDMA 5-SMD Module 5-MCOB
ALM-40220-TR1G Datasheet Photo Not Available ALM-40220-TR1G-ND IC SWITCH SPDT 10W TDSCDMA 5MCOB 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 2.01GHz 2,025GHz 40dB @ 2.01GHz (typ) 0.42dB @ 2.01GHz 60dBm (typ) Reflective SPDT
-
-
50 Ohm
-
5V CDMA, TDMA 5-SMD Module 5-MCOB
AFEM-S102-BLKG Datasheet Photo Not Available AFEM-S102-BLKG-ND TXRX OPT SFP DGTL 850NM 0
Obsolete
-
-
-
Obsolete 2.4GHz 2,5GHz 27dB @ 2.4GHz (typ) 0.6dB @ 2.4GHz 43dBm (typ)
-
SP3T 31dBm
-
50 Ohm -30°C ~ 85°C 3V 802.11b/g/n
-
-
AFEM-S102-TR1G Datasheet Photo Not Available AFEM-S102-TR1G-ND TXRX OPT SFP DGTL 850NM 0
Obsolete
-
-
-
Obsolete 2.4GHz
-
27dB @ 2.4GHz (typ) 0.6dB @ 2.4GHz 43dBm (typ)
-
SP3T 31dBm
-
50 Ohm -30°C ~ 85°C 3V 802.11b/g/n
-
-
Results per Page
Page 1/1

11:06:48 2-21-2018