Product Index > Relays > Power Relays, Over 2 Amps

Results: 5.667       5.667 Remaining
ManufacturerPackagingSeriesPart StatusRelay TypeCoil TypeCoil CurrentCoil VoltageContact FormContact Rating (Current)Switching VoltageTurn On Voltage (Max)Turn Off Voltage (Min)Operate TimeRelease TimeFeaturesMounting TypeTermination StyleOperating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   5.667 Remaining

 
Manufacturer
Results per Page
Page 1/227
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style Operating Temperature
   
OJE-SH-112HM,000 Datasheet OJE-SH-112HM,000 - TE Connectivity Potter & Brumfield Relays PB876-ND RELAY GEN PURPOSE SPST 10A 12V 1.520 - Immediate
kr. 8,45000 1 Bulk? OJE, OEG Active General Purpose Non Latching 37,5mA 12VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 8.4 VDC 0.6 VDC 10ms 4ms Sealed - Fully Through Hole PC Pin -30°C ~ 70°C
PB114012 Datasheet PB114012 - TE Connectivity Potter & Brumfield Relays PB889-ND RELAY GEN PURPOSE SPDT 10A 12V 17.194 - Immediate
kr. 8,83000 1 Tube? PB, SCHRACK Active General Purpose Non Latching 30,0mA 12VDC SPDT (1 Form C) 10A 400VAC - Max 9 VDC 1.2 VDC 10ms 20ms Insulation - Class F Through Hole PC Pin -40°C ~ 85°C
ORWH-SH-112D1F,000 Datasheet ORWH-SH-112D1F,000 - TE Connectivity Potter & Brumfield Relays PB2029-ND RELAY GEN PURPOSE SPDT 10A 12V 995 - Immediate
kr. 10,82000 1 Tube? ORWH, OEG Active General Purpose Non Latching 30,0mA 12VDC SPDT (1 Form C) 10A 277VAC, 28VDC - Max 8.4 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin -30°C ~ 70°C
PCJ-112D3MH,301 Datasheet PCJ-112D3MH,301 - TE Connectivity Potter & Brumfield Relays PB894-ND RELAY GEN PURPOSE SPST 3A 12V 11.237 - Immediate
kr. 10,94000 1 Tray? PCJ, OEG Active General Purpose Non Latching 16,7mA 12VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class A, Sealed - Fully Through Hole PC Pin -40°C ~ 85°C
ORWH-SH-124D1F,000 Datasheet ORWH-SH-124D1F,000 - TE Connectivity Potter & Brumfield Relays PB2031-ND RELAY GEN PURPOSE SPDT 10A 24V 7.584 - Immediate
kr. 11,33000 1 Tube? ORWH, OEG Active General Purpose Non Latching 15,0mA 24VDC SPDT (1 Form C) 10A 277VAC, 28VDC - Max 16.8 VDC 2.4 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin -30°C ~ 70°C
PCN-112D3MHZ,000 Datasheet PCN-112D3MHZ,000 - TE Connectivity Potter & Brumfield Relays PCN-112D3MHZ000-ND RELAY GEN PURPOSE SPST 3A 12V 10.408 - Immediate
kr. 11,46000 1 Tube? PCN, SCHRACK Active General Purpose Non Latching 10,0mA 12VDC SPST-NO (1 Form A) 3A 277VAC, 125VDC - Max 8.4 VDC 1.2 VDC 8ms 3ms Sealed - Fully Through Hole PC Pin -30°C ~ 70°C
ORWH-SH-105D1F,000 Datasheet ORWH-SH-105D1F,000 - TE Connectivity Potter & Brumfield Relays PB2032-ND RELAY GEN PURPOSE SPDT 10A 5V 7.722 - Immediate
kr. 11,52000 1 Tube? ORWH, OEG Active General Purpose Non Latching 71,4mA 5VDC SPDT (1 Form C) 10A 277VAC, 28VDC - Max 3.5 VDC 0.5 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin -30°C ~ 70°C
T77V1D10-12 Datasheet T77V1D10-12 - TE Connectivity Potter & Brumfield Relays T77V1D10-12-ND RELAY GEN PURPOSE SPST 10A 12V 3.780 - Immediate
kr. 11,52000 1 Bulk? T77 Active General Purpose Non Latching 37,5mA 12VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin -30°C ~ 85°C
T77S1D3-12 Datasheet T77S1D3-12 - TE Connectivity Potter & Brumfield Relays PB371-ND RELAY GEN PURPOSE SPST 3A 12V 15.531 - Immediate
kr. 11,65000 1 Bulk? T77 Active General Purpose Non Latching 16,7mA 12VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class F, Sealed - Fully Through Hole PC Pin -30°C ~ 105°C
PCH-105D2H,000 Datasheet PCH-105D2H,000 - TE Connectivity Potter & Brumfield Relays PB890-ND RELAY GENERAL PURPOSE SPDT 5A 5V 17.820 - Immediate
kr. 11,97000 1 Bulk? PCH, OEG Active General Purpose Non Latching 80,0mA 5VDC SPDT (1 Form C) 5A 277VAC, 30VDC - Max 3.5 VDC 0.25 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin -40°C ~ 85°C
RZ03-1A4-D005 Datasheet RZ03-1A4-D005 - TE Connectivity Potter & Brumfield Relays PB1267-ND RELAY GEN PURPOSE SPST 16A 5V 9.456 - Immediate
kr. 12,16000 1 Tube? RZ, SCHRACK Active General Purpose Non Latching 84,0mA 5VDC SPST-NO (1 Form A) 16A 400VAC - Max 3.5 VDC 0.5 VDC 8ms 6ms Insulation - Class F Through Hole PC Pin -40°C ~ 85°C
V23105A5001A201 Datasheet V23105A5001A201 - TE Connectivity Potter & Brumfield Relays PB383-ND RELAY TELECOM DPDT 3A 5V 29.042 - Immediate
kr. 12,42000 1 Tube? V23105, AXICOM Active Telecom Non Latching 30,0mA 5VDC DPDT (2 Form C) 3A 250VAC, 220VDC - Max 4 VDC 0.25 VDC 6ms 4ms
-
Through Hole PC Pin -40°C ~ 85°C
1432793-1 Datasheet 1432793-1 - TE Connectivity Potter & Brumfield Relays PB1773-ND RELAY GEN PURPOSE SPDT 30A 12V 15.241 - Immediate
kr. 12,99000 1 Bulk? VF4 Active General Purpose Non Latching 133mA 12VDC SPDT (1 Form C) 30A 14VDC - Nom 7.8 VDC 1.2 VDC 10ms 13ms Diode Chassis Mount Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 85°C
PCJ-105D3MH,301 Datasheet PCJ-105D3MH,301 - TE Connectivity Potter & Brumfield Relays PB893-ND RELAY GENERAL PURPOSE SPST 3A 5V 7.652 - Immediate
kr. 13,12000 1 Tray? PCJ, OEG Active General Purpose Non Latching 40,0mA 5VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 4ms Insulation - Class A, Sealed - Fully Through Hole PC Pin -40°C ~ 85°C
T77S1D3-24 Datasheet T77S1D3-24 - TE Connectivity Potter & Brumfield Relays PB372-ND RELAY GEN PURPOSE SPST 3A 24V 4.170 - Immediate
kr. 13,12000 1 Bulk? T77 Active General Purpose Non Latching 8,3mA 24VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 4ms Insulation - Class F, Sealed - Fully Through Hole PC Pin -30°C ~ 105°C
T77S1D3-05 Datasheet T77S1D3-05 - TE Connectivity Potter & Brumfield Relays PB370-ND RELAY GENERAL PURPOSE SPST 3A 5V 18.811 - Immediate
kr. 13,70000 1 Bulk? T77 Active General Purpose Non Latching 40,0mA 5VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 4ms Insulation - Class F, Sealed - Fully Through Hole PC Pin -30°C ~ 105°C
1432786-1 Datasheet 1432786-1 - TE Connectivity Potter & Brumfield Relays PB681-ND RELAY GEN PURPOSE SPDT 30A 12V 18.454 - Immediate
kr. 13,70000 1 Bulk? VF4 Active General Purpose Non Latching 151mA 12VDC SPDT (1 Form C) 30A 14VDC - Nom 7.8 VDC 1.2 VDC 10ms 13ms Resistor Socketable Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 85°C
T77S1D10-12 Datasheet T77S1D10-12 - TE Connectivity Potter & Brumfield Relays PB368-ND RELAY GEN PURPOSE SPST 10A 12V 16.998 - Immediate
kr. 13,70000 1 Bulk? T77 Active General Purpose Non Latching 37,5mA 12VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class F, Sealed - Fully Through Hole PC Pin -30°C ~ 85°C
PCH-124D2H,000 Datasheet PCH-124D2H,000 - TE Connectivity Potter & Brumfield Relays PB892-ND RELAY GEN PURPOSE SPDT 5A 24V 11.925 - Immediate
kr. 13,70000 1 Bulk? PCH, OEG Active General Purpose Non Latching 16,7mA 24VDC SPDT (1 Form C) 5A 277VAC, 30VDC - Max 16.8 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin -40°C ~ 85°C
T77V1D10-24 Datasheet T77V1D10-24 - TE Connectivity Potter & Brumfield Relays PB445-ND RELAY GEN PURPOSE SPST 10A 24V 7.340 - Immediate
kr. 14,46000 1 Bulk? T77 Active General Purpose Non Latching 18,8mA 24VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 4ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin -30°C ~ 85°C
T77S1D10-24 Datasheet T77S1D10-24 - TE Connectivity Potter & Brumfield Relays PB369-ND RELAY GEN PURPOSE SPST 10A 24V 8.166 - Immediate
kr. 14,59000 1 Bulk? T77 Active General Purpose Non Latching 18,8mA 24VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 18 VDC 1.2 VDC 10ms 4ms Insulation - Class F, Sealed - Fully Through Hole PC Pin -30°C ~ 85°C
RT424012 Datasheet RT424012 - TE Connectivity Potter & Brumfield Relays PB967-ND RELAY GEN PURPOSE DPDT 8A 12V 5.319 - Immediate
kr. 14,59000 1 Tube? RT2, SCHRACK Active General Purpose Non Latching 33,3mA 12VDC DPDT (2 Form C) 8A 400VAC - Max 8.4 VDC 1.2 VDC 8ms 6ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin -40°C ~ 85°C
T77S1D10-05 Datasheet T77S1D10-05 - TE Connectivity Potter & Brumfield Relays PB367-ND RELAY GEN PURPOSE SPST 10A 5V 3.639 - Immediate
kr. 14,59000 1 Bulk? T77 Active General Purpose Non Latching 90,0mA 5VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 3.75 VDC 0.25 VDC 10ms 4ms Insulation - Class F, Sealed - Fully Through Hole PC Pin -30°C ~ 85°C
PCJ-112D3M-WG,000M Datasheet PCJ-112D3M-WG,000M - TE Connectivity Potter & Brumfield Relays PB2071-ND RELAY GEN PURPOSE SPST 5A 12V 4.123 - Immediate
kr. 14,98000 1 Bulk? PCJ, OEG Active General Purpose Non Latching 16,7mA 12VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin -40°C ~ 85°C
RT424012F Datasheet RT424012F - TE Connectivity Potter & Brumfield Relays PB968-ND RELAY GEN PURPOSE DPDT 8A 12V 17.281 - Immediate
kr. 15,10000 1 Tube? RT2 Active General Purpose Non Latching 33,3mA 12VDC DPDT (2 Form C) 8A 400VAC - Max 8.4 VDC 1.2 VDC 8ms 6ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin -40°C ~ 85°C
Results per Page
Page 1/227
|< < 1 2 3 4 5 >|

04:24:01 7-19-2018