Product Index > Power Supplies - External/Internal (Off-Board) > LED Drivers

Results: 4       4 Remaining
Voltage - OutputCurrent - Output (Max)Power (Watts)Size / Dimension
Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   4 Remaining
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
Series Part Status Type Topology Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Power (Watts) Voltage - Isolation Dimming Features Ratings Operating Temperature Efficiency Termination Style Size / Dimension
   
2154092-1 Datasheet Photo Not Available A101438-ND LED DRIVER CC AC/DC 8-25V 350MA 0
Obsolete
-
Nevalo Obsolete Constant Current AC DC Converter 1 108VAC 132VAC 8 ~ 25 V 350mA 10W
-
Analog OCP, OVP, SCP
-
-20°C ~ 60°C
-
Wire Leads 5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm)
2154095-1 Datasheet Photo Not Available A101439-ND LED DRIVER CC AC/DC 8-25V 700MA 0
Obsolete
-
Nevalo Obsolete Constant Current AC DC Converter 1 108VAC 132VAC 8 ~ 25 V 700mA 18W
-
Analog OCP, OVP, SCP
-
-20°C ~ 60°C
-
Wire Leads 5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm)
2154096-1 Datasheet Photo Not Available A101440-ND LED DRIVER CC AC/DC 8-25V 1A 0
Obsolete
-
Nevalo Obsolete Constant Current AC DC Converter 1 108VAC 132VAC 8 ~ 25 V 1A 25W
-
Analog OCP, OVP, SCP
-
-20°C ~ 60°C
-
Wire Leads 5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm)
2154208-1 Datasheet Photo Not Available A101441-ND LED DRIVER CC AC/DC 18-36V 2.1A 0
Obsolete
-
Nevalo Obsolete Constant Current AC DC Converter 1 108VAC 132VAC 18 ~ 36 V 2.1A 75W
-
Analog OCP, OVP, SCP
-
-20°C ~ 60°C
-
Wire Leads 7.56" L x 2.36" W x 1.46" H (192.0mm x 60.0mm x 37.0mm)
Results per Page
Page 1/1

13:29:20 5-23-2018