Product Index > Isolators > Isolators - Gate Drivers

Results: 10       10 Remaining
Voltage - IsolationCommon Mode Transient Immunity (Min)Propagation Delay tpLH / tpHL (Max)Rise / Fall Time (Typ)Current - Output High, LowCurrent - Peak OutputVoltage - SupplyPackage / CaseSupplier Device PackageApprovals
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   10 Remaining
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
Packaging Series Part Status Technology Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Current - Output High, Low Current - Peak Output Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
BM6101FV-CE2 Datasheet BM6101FV-CE2 - Rohm Semiconductor BM6101FV-CE2TR-ND DGTL ISO 2.5KV GATE DRVR 20SSOP 0
Active
-
Tape & Reel (TR)? Automotive, AEC-Q100 Active Magnetic Coupling 1 2500Vrms 100V/µs 350ns, 350ns
-
50ns, 50ns
-
5A, 1A
-
-
14 V ~ 24 V -40°C ~ 125°C Surface Mount 20-SSOP (0.240", 6.10mm Width) 20-SSOP-B UR
BM60014FV-CE2 Datasheet BM60014FV-CE2 - Rohm Semiconductor BM60014FV-CE2-ND DGTL ISO 2.5KV GATE DRVR 20SSOP 0
Active
-
Tape & Reel (TR)? Automotive, AEC-Q100 Active Magnetic Coupling 1 2500Vrms 100kV/µs 120ns, 120ns
-
50ns, 50ns 3A, 3A 5A
-
-
10 V ~ 24 V -40°C ~ 125°C Surface Mount 20-SSOP (0.240", 6.10mm Width) 20-SSOP-BW UR
BM60051FV-CE2 Datasheet BM60051FV-CE2 - Rohm Semiconductor BM60051FV-CE2-ND DGTL ISO 2.5KV GATE DRVR 28SSOP 0
Active
-
Tape & Reel (TR)? Automotive, AEC-Q100 Active Magnetic Coupling 1 2500Vrms 100kV/µs 260ns, 260ns
-
30ns, 30ns
-
5A
-
-
9 V ~ 24 V -40°C ~ 125°C Surface Mount 28-SSOP (0.315", 8.00mm Width) 28-SSOP-BW UR
BM6102FV-CE2 Datasheet BM6102FV-CE2 - Rohm Semiconductor BM6102FV-CE2-ND DGTL ISO 2.5KV GATE DRVR 20SSOP 0
Active
-
Tape & Reel (TR)? Automotive, AEC-Q100 Active Magnetic Coupling 1 2500Vrms 100kV/µs 200ns, 200ns
-
50ns, 50ns
-
5A, 1A
-
-
14 V ~ 20 V -40°C ~ 125°C Surface Mount 20-SSOP (0.240", 6.10mm Width) 20-SSOP-BW UR
BM6104FV-CE2 Datasheet BM6104FV-CE2 - Rohm Semiconductor BM6104FV-CE2-ND DGTL ISO 2.5KV GATE DRVR 20SSOP 0
Active
-
Tape & Reel (TR)? Automotive, AEC-Q100 Active Magnetic Coupling 1 2500Vrms 100kV/µs 150ns, 150ns
-
50ns, 50ns
-
5A, 1A
-
-
10 V ~ 24 V -40°C ~ 125°C Surface Mount 20-SSOP (0.240", 6.10mm Width) 20-SSOP-BW UR
-
BM60052FV-CE2 - Rohm Semiconductor BM60052FV-CE2-ND DGTL ISO 2.5KV GATE DRVR 28SSOP 0
Active
-
Tape & Reel (TR)? Automotive, AEC-Q100 Active Magnetic Coupling 1 2500Vrms 100kV/µs
-
-
50ns, 50ns
-
5A
-
-
10 V ~ 20 V -40°C ~ 125°C Surface Mount 28-SSOP (0.315", 8.00mm Width) 28-SSOP-BW UR
BM60054FV-CE2 Datasheet BM60054FV-CE2 - Rohm Semiconductor BM60054FV-CE2-ND DGTL ISO 2.5KV GATE DRVR 28SSOP 0
Active
-
Tape & Reel (TR)? Automotive, AEC-Q100 Active Magnetic Coupling 1 2500Vrms 100kV/µs
-
-
50ns, 50ns
-
5A
-
-
10 V ~ 20 V -40°C ~ 125°C Surface Mount 28-SSOP (0.315", 8.00mm Width) 28-SSOP-BW UR
-
BM60210FV-CE2 - Rohm Semiconductor BM60210FV-CE2-ND DGTL ISO 1CH GATE DRIVER 20SSOP 0
Active
-
Tape & Reel (TR)? Automotive, AEC-Q100 Active Magnetic Coupling 1
-
100kV/µs 75ns, 75ns
-
50ns, 50ns 3A, 3A 5A
-
-
10 V ~ 24 V -40°C ~ 125°C Surface Mount 20-SSOP (0.240", 6.10mm Width) 20-SSOP-BW
-
BM60016FV-CE2 Datasheet Photo Not Available BM60016FV-CE2-ND DGTL ISO 2.5KV GATE DRVR 10SSOP 0
Active
-
Tape & Reel (TR)? Automotive, AEC-Q100 Active Magnetic Coupling 1 2500Vrms 100kV/µs 75ns, 75ns
-
50ns, 50ns 3A, 3A 5A
-
-
10 V ~ 24 V -40°C ~ 125°C Surface Mount
-
10-SSOP
-
BM60055FV-CE2 Datasheet Photo Not Available BM60055FV-CE2-ND DGTL ISO 2.5KV GATE DRVR 28SSOP 0
Active
-
Tape & Reel (TR)? Automotive, AEC-Q100 Active Magnetic Coupling 1 2500Vrms 100kV/µs 250ns, 250ns
-
30ns, 30ns
-
5A
-
-
9 V ~ 24 V -40°C ~ 125°C Surface Mount 28-SSOP (0.315", 8.00mm Width) 28-SSOP
-
Results per Page
Page 1/1

01:43:43 8-16-2018