Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 12       12 Remaining
PackagingPart StatusVoltage - Input (Max)Voltage - Output (Min/Fixed)Voltage - Output (Max)Voltage Dropout (Max)Current - OutputCurrent - Quiescent (Iq)Current - Supply (Max)PSRRControl FeaturesPackage / CaseSupplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   12 Remaining
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
Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
EY1501DI-ADJ Datasheet EY1501DI-ADJ - Altera 544-3033-2-ND IC REG LINEAR POS ADJ 1A 10DFN 1.000 - Immediate
kr. 6,71006 1.000 Tape & Reel (TR)?
Alternate Packaging
Enpirion® Active Positive Adjustable 1 6V 0.8V 5V 212mV @ 1A 1A 5mA 7mA 72dB ~ 58dB (120Hz ~ 1KHz) Enable, Power Good, Soft Start Over Current, Over Temperature -40°C ~ 125°C Surface Mount 10-VFDFN Exposed Pad 10-DFN (3x3)
EY1501DI-ADJ Datasheet EY1501DI-ADJ - Altera 544-3033-1-ND IC REG LINEAR POS ADJ 1A 10DFN 1.077 - Immediate
kr. 12,08000 1 Cut Tape (CT)?
Alternate Packaging
Enpirion® Active Positive Adjustable 1 6V 0.8V 5V 212mV @ 1A 1A 5mA 7mA 72dB ~ 58dB (120Hz ~ 1KHz) Enable, Power Good, Soft Start Over Current, Over Temperature -40°C ~ 125°C Surface Mount 10-VFDFN Exposed Pad 10-DFN (3x3)
EY1501DI-ADJ Datasheet EY1501DI-ADJ - Altera 544-3033-6-ND IC REG LINEAR POS ADJ 1A 10DFN 1.077 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Enpirion® Active Positive Adjustable 1 6V 0.8V 5V 212mV @ 1A 1A 5mA 7mA 72dB ~ 58dB (120Hz ~ 1KHz) Enable, Power Good, Soft Start Over Current, Over Temperature -40°C ~ 125°C Surface Mount 10-VFDFN Exposed Pad 10-DFN (3x3)
EY1603TI-ADJ Datasheet EY1603TI-ADJ - Altera 544-2962-2-ND IC REG LINEAR POS ADJ 14HTSSOP 0
Standard Lead Time 12 Weeks
kr. 8,76875 1.000 Tape & Reel (TR)?
Alternate Packaging
Enpirion® Active Positive Adjustable 1 40V 1.223V 12V 0.46V @ 150mA 150mA 24µA 125µA 66dB (100Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) Exposed Pad 14-HTSSOP
EY1603TI-ADJ Datasheet EY1603TI-ADJ - Altera 544-2962-1-ND IC REG LINEAR POS ADJ 14HTSSOP 1.298 - Immediate
kr. 16,65000 1 Cut Tape (CT)?
Alternate Packaging
Enpirion® Active Positive Adjustable 1 40V 1.223V 12V 0.46V @ 150mA 150mA 24µA 125µA 66dB (100Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) Exposed Pad 14-HTSSOP
EY1603TI-ADJ Datasheet EY1603TI-ADJ - Altera 544-2962-6-ND IC REG LINEAR POS ADJ 14HTSSOP 1.298 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Enpirion® Active Positive Adjustable 1 40V 1.223V 12V 0.46V @ 150mA 150mA 24µA 125µA 66dB (100Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) Exposed Pad 14-HTSSOP
EY1601SA-ADJ Datasheet EY1601SA-ADJ - Altera 544-3034-2-ND IC REG LINEAR POS ADJ 50MA 8SOIC 1.000 - Immediate
kr. 6,46600 1.000
Non-Stock
?
Tape & Reel (TR)? Enpirion® Active Positive Adjustable 1 40V 2.5V 12V 0.35V @ 50mA 50mA 24µA 82µA 58dB (100Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SOIC-EP
EY1601SA-ADJ Datasheet EY1601SA-ADJ - Altera 544-3034-1-ND IC REG LINEAR POS ADJ 50MA 8SOIC 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
Enpirion® Discontinued at Digi-Key Positive Adjustable 1 40V 2.5V 12V 0.35V @ 50mA 50mA 24µA 82µA 58dB (100Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SOIC-EP
EY1601SA-ADJ Datasheet EY1601SA-ADJ - Altera 544-3034-6-ND IC REG LINEAR POS ADJ 50MA 8SOIC 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
Enpirion® Discontinued at Digi-Key Positive Adjustable 1 40V 2.5V 12V 0.35V @ 50mA 50mA 24µA 82µA 58dB (100Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SOIC-EP
EY1602SI-ADJ Datasheet EY1602SI-ADJ - Altera 544-2961-2-ND IC REG LINEAR POS ADJ 50MA 8SOIC 0
Standard Lead Time 12 Weeks
kr. 7,62500 1.000 Tape & Reel (TR)?
Alternate Packaging
Enpirion® Active Positive Adjustable 1 40V 1.223V 12V 0.35V @ 50mA 50mA 24µA 82µA 58dB (100Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SOIC-EP
EY1602SI-ADJ Datasheet EY1602SI-ADJ - Altera 544-2961-1-ND IC REG LINEAR POS ADJ 50MA 8SOIC 405 - Immediate
kr. 14,34000 1 Cut Tape (CT)?
Alternate Packaging
Enpirion® Active Positive Adjustable 1 40V 1.223V 12V 0.35V @ 50mA 50mA 24µA 82µA 58dB (100Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SOIC-EP
EY1602SI-ADJ Datasheet EY1602SI-ADJ - Altera 544-2961-6-ND IC REG LINEAR POS ADJ 50MA 8SOIC 405 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Enpirion® Active Positive Adjustable 1 40V 1.223V 12V 0.35V @ 50mA 50mA 24µA 82µA 58dB (100Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-SOIC-EP
Results per Page
Page 1/1

15:38:06 2-18-2018