Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference

Results: 4       4 Remaining
Output TypeVoltage - Output (Min/Fixed)Current - OutputToleranceCurrent - Cathode
Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   4 Remaining
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
Packaging Series Part Status Reference Type Output Type Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Tolerance Temperature Coefficient Noise - 0.1Hz to 10Hz Noise - 10Hz to 10kHz Voltage - Input Current - Supply Current - Cathode Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MP8200DT-LF-Z Datasheet MP8200DT-LF-Z - Monolithic Power Systems Inc. MP8200DT-LF-Z-ND IC VREF SHUNT 1V 0
Standard Lead Time 12 Weeks
kr. 3,13600 3.000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Shunt Fixed 1V
-
10mA ±1% 85ppm/°C Typical 4µVp-p
-
-
-
1mA -40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MP8201DT-LF-Z Datasheet MP8201DT-LF-Z - Monolithic Power Systems Inc. MP8201DT-LF-Z-ND IC VREF SHUNT 1.2V 0
Standard Lead Time 12 Weeks
kr. 3,13600 3.000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Shunt Adjustable 1.2V 10V 20mA ±0.5% 85ppm/°C Typical 4µVp-p
-
-
-
60µA -40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MP8200DT-LF-P Datasheet MP8200DT-LF-P - Monolithic Power Systems Inc. MP8200DT-LF-P-ND IC VREF SHUNT 1V 0
Standard Lead Time 16 Weeks
kr. 5,60000 500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Shunt Fixed 1V
-
10mA ±1% 85ppm/°C Typical 4µVp-p
-
-
-
1mA -40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MP8201DT-LF-P Datasheet MP8201DT-LF-P - Monolithic Power Systems Inc. MP8201DT-LF-P-ND IC VREF SHUNT 1.2V 0
Standard Lead Time 16 Weeks
kr. 5,60000 500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Shunt Adjustable 1.2V 10V 20mA ±0.5% 85ppm/°C Typical 4µVp-p
-
-
-
60µA -40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

04:38:49 7-19-2018