Product Index > Integrated Circuits (ICs) > PMIC - Hot Swap Controllers

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining
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
Packaging Series Part Status Type Number of Channels Internal Switch(s) Applications Features Programmable Features Voltage - Supply Current - Output (Max) Operating Temperature Current - Supply Mounting Type Package / Case Supplier Device Package
   
ES1010SI Datasheet ES1010SI - Altera 544-2960-2-ND IC CTRLR HOT SWAP 12V 8SOIC 0
Standard Lead Time 12 Weeks
kr. 20,96875 1.000 Tape & Reel (TR)?
Alternate Packaging
Enpirion® Active Hot Swap Controller 1 No General Purpose Latched Fault Current Limit, Fault Timeout, Slew Rate, UVLO 10.2 V ~ 13.8 V
-
-40°C ~ 85°C 3mA Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ES1010SI Datasheet ES1010SI - Altera 544-2960-1-ND IC CTRLR HOT SWAP 12V 8SOIC 1.248 - Immediate
kr. 39,71000 1 Cut Tape (CT)?
Alternate Packaging
Enpirion® Active Hot Swap Controller 1 No General Purpose Latched Fault Current Limit, Fault Timeout, Slew Rate, UVLO 10.2 V ~ 13.8 V
-
-40°C ~ 85°C 3mA Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ES1010SI Datasheet ES1010SI - Altera 544-2960-6-ND IC CTRLR HOT SWAP 12V 8SOIC 1.248 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Enpirion® Active Hot Swap Controller 1 No General Purpose Latched Fault Current Limit, Fault Timeout, Slew Rate, UVLO 10.2 V ~ 13.8 V
-
-40°C ~ 85°C 3mA Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

16:47:40 2-21-2018