Product Index > Integrated Circuits (ICs) > PMIC - Full, Half-Bridge Drivers

Results: 60       60 Remaining
PackagingPart StatusOutput ConfigurationApplicationsInterfaceLoad TypeTechnologyRds On (Typ)Current - Output / ChannelCurrent - Peak OutputVoltage - SupplyVoltage - LoadOperating TemperatureFeaturesFault ProtectionPackage / CaseSupplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   60 Remaining

 
Manufacturer
Results per Page
Page 1/3
|< < 1 2 3 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
DKK
?
Minimum Quantity
?
Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
   
T6817-TKQ Datasheet T6817-TKQ - Microchip Technology T6817-TKQTR-ND IC DRIVER DUAL TRPL DMOS 20SSO 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive BCDMOS 1.5 Ohm LS (Max), 2 Ohm HS (Max) 600mA
-
4.5 V ~ 5.5 V 5.5 V ~ 40 V -40°C ~ 150°C (TJ) Status Flag ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 20-LSSOP (0.173", 4.40mm Width) 20-SSO
T6817-TKQ Datasheet T6817-TKQ - Microchip Technology T6817-TKQCT-ND IC DRIVER DUAL TRPL DMOS 20SSO 3.956 - Immediate
kr. 25,01000
-
Cut Tape (CT)?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive BCDMOS 1.5 Ohm LS (Max), 2 Ohm HS (Max) 600mA
-
4.5 V ~ 5.5 V 5.5 V ~ 40 V -40°C ~ 150°C (TJ) Status Flag ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 20-LSSOP (0.173", 4.40mm Width) 20-SSO
U6820BM-MFP Datasheet U6820BM-MFP - Microchip Technology U6820BM-MFP-ND IC DRIVER BCDMOS DUAL/QD 16-SOIC 0
Obsolete
-
Tube?
-
Obsolete Half Bridge (4) General Purpose SPI Inductive BCDMOS 4 Ohm LS, 6.25 Ohm HS
-
50mA 4.5 V ~ 5.5 V 6 V ~ 18 V -40°C ~ 150°C (TJ) Auto Restart, Status Flag Current Limiting, ESD, Short Circuit, Over Temperature, Over Voltage, UVLO Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
U6820BM-MFPG3 Datasheet U6820BM-MFPG3 - Microchip Technology U6820BM-MFPG3-ND IC DRIVER BCDMOS DUAL/QD 16-SOIC 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Half Bridge (4) General Purpose SPI Inductive BCDMOS 4 Ohm LS, 6.25 Ohm HS
-
50mA 4.5 V ~ 5.5 V 6 V ~ 18 V -40°C ~ 150°C (TJ) Auto Restart, Status Flag Current Limiting, ESD, Short Circuit, Over Temperature, Over Voltage, UVLO Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
T6817-TKS Datasheet T6817-TKS - Microchip Technology T6817-TKS-ND IC DRIVER DUAL TRPL DMOS 20SSO 0
Obsolete
-
Tube?
Alternate Packaging
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive BCDMOS 1.5 Ohm LS (Max), 2 Ohm HS (Max) 600mA
-
4.5 V ~ 5.5 V 5.5 V ~ 40 V -40°C ~ 150°C (TJ) Status Flag ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 20-LSSOP (0.173", 4.40mm Width) 20-SSO
T6818-TUS Datasheet T6818-TUS - Microchip Technology T6818-TUS-ND IC DRIVER TRPL HALFBRIDGE 14SOIC 0
Obsolete
-
Tube?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive BCDMOS 500 mOhm 1.5A
-
4.75 V ~ 5.25 V 5.6 V ~ 40 V -40°C ~ 150°C (TJ) Status Flag ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
T6818-TUQ Datasheet T6818-TUQ - Microchip Technology T6818-TUQTR-ND IC DRIVER TRPL HALFBRIDGE 14SOIC 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive BCDMOS 500 mOhm 1.5A
-
4.75 V ~ 5.25 V 5.6 V ~ 40 V -40°C ~ 150°C (TJ) Status Flag ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
T6818-TUQ Datasheet T6818-TUQ - Microchip Technology T6818-TUQCT-ND IC DRIVER TRPL HALFBRIDGE 14SOIC 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive BCDMOS 500 mOhm 1.5A
-
4.75 V ~ 5.25 V 5.6 V ~ 40 V -40°C ~ 150°C (TJ) Status Flag ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
T6818-TUQ Datasheet T6818-TUQ - Microchip Technology T6818-TUQDKR-ND IC DRIVER TRPL HALFBRIDGE 14SOIC 0
Digi-Reel®
-
Digi-Reel®?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive BCDMOS 500 mOhm 1.5A
-
4.75 V ~ 5.25 V 5.6 V ~ 40 V -40°C ~ 150°C (TJ) Status Flag ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
ATA6828-T2SY Datasheet ATA6828-T2SY - Microchip Technology ATA6828-T2SY-ND IC DRIVER TRPL HALFBRIDGE 14PSOP 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive DMOS
-
1.5A 2A 4.75 V ~ 5.25 V 7 V ~ 40 V -40°C ~ 150°C (TJ)
-
-
Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
ATA6829-T3SY Datasheet ATA6829-T3SY - Microchip Technology ATA6829-T3SY-ND IC DRIVER TRPL HALFBRIDGE 16PSOP 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive DMOS 1.1 Ohm 1.5A 2A 4.75 V ~ 5.25 V 7 V ~ 40 V -40°C ~ 150°C (TJ)
-
-
Surface Mount 16-SOIC (0.154", 3.90mm Width) Exposed Pad 16-PSOP
T6816-TISY Datasheet T6816-TISY - Microchip Technology T6816-TISY-ND IC DRIVER HEX DUAL 24V 28-SOIC 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive DMOS
-
600mA 950mA 4.75 V ~ 5.25 V 7 V ~ 40 V -40°C ~ 150°C (TJ)
-
-
Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SO
T6818-TUSY-66 Datasheet T6818-TUSY-66 - Microchip Technology T6818-TUSY-66-ND IC DVR TRPL HALF BRIDGE 14SOIC 0
Obsolete
-
Tube?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive BCDMOS 500 mOhm 1.5A
-
4.75 V ~ 5.25 V 5.6 V ~ 40 V -40°C ~ 150°C (TJ) Status Flag ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
ATA6826-TUSY Datasheet ATA6826-TUSY - Microchip Technology ATA6826-TUSY-ND IC DVR HALF BRIDGE DMOS SO14 0
Obsolete
-
Tube?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive DMOS 1.5 Ohm 1A 1.3A 4.75 V ~ 5.25 V 7 V ~ 40 V -40°C ~ 150°C (TJ)
-
-
Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
ATA6831-PISW Datasheet ATA6831-PISW - Microchip Technology ATA6831-PISW-ND IC DVR HALF BRIDGE SPI/PWM 18QFN 0
Obsolete
-
Tube?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors PWM, SPI Inductive, Capacitive, Resistive
-
1.5 Ohm 1A 1.3A 4.75 V ~ 5.25 V 7 V ~ 40 V -40°C ~ 150°C (TJ)
-
-
Surface Mount 18-VFQFN Exposed Pad 18-VQFN (4x4)
ATA6836-PXQW 19 Datasheet ATA6836-PXQW 19 - Microchip Technology ATA6836-PXQW19-ND IC MOTOR DRIVER SER 24QFN 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Half Bridge (6) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive Power MOSFET 1 Ohm LS, 1 Ohm HS
-
650mA 4.75 V ~ 5.25 V 5.5 V ~ 40 V -40°C ~ 150°C (TJ) Status Flag Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 24-VQFN Exposed Pad 24-VQFN-EP (5x5)
ATA6826-TUQY Datasheet ATA6826-TUQY - Microchip Technology ATA6826-TUQY-ND IC DVR TRPL HALF-BRDG DMOS SO-14 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive DMOS 1.5 Ohm 1A 1.3A 4.75 V ~ 5.25 V 7 V ~ 40 V -40°C ~ 150°C (TJ)
-
-
Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
ATA6827-PIQW Datasheet ATA6827-PIQW - Microchip Technology ATA6827-PIQW-ND IC DVR TRPL HALF-BRDG DMOS 18QFN 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive Power MOSFET 1.8 Ohm 1A 1.3A 4.75 V ~ 5.25 V 5.5 V ~ 40 V -40°C ~ 150°C (TA)
-
-
Surface Mount 18-VFQFN Exposed Pad 18-QFN (4x4)
-
ATA6831-PIPW - Microchip Technology ATA6831-PIPW-ND IC DVR TRPL HALF SPI/PWM 18-QFN 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors PWM, SPI Inductive, Capacitive, Resistive
-
1.5 Ohm 1A 1.3A 4.75 V ~ 5.25 V 7 V ~ 40 V -40°C ~ 150°C (TJ)
-
-
Surface Mount 18-VFQFN Exposed Pad 18-QFN (4x4)
ATA6831-PIQW Datasheet ATA6831-PIQW - Microchip Technology ATA6831-PIQW-ND IC DVR TRPL HALF SPI/PWM 18-QFN 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors PWM, SPI Inductive, Capacitive, Resistive
-
1.5 Ohm 1A 1.3A 4.75 V ~ 5.25 V 7 V ~ 40 V -40°C ~ 150°C (TJ)
-
-
Surface Mount 18-VFQFN Exposed Pad 18-QFN (4x4)
ATA6836-TIQY Datasheet ATA6836-TIQY - Microchip Technology ATA6836-TIQY-ND IC MOTOR DRIVER SER 28SO 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Half Bridge (6) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive Power MOSFET 1 Ohm LS, 1 Ohm HS
-
650mA 4.75 V ~ 5.25 V 5.5 V ~ 40 V -40°C ~ 150°C (TJ) Status Flag Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SO
T6818-TUQY-66 Datasheet T6818-TUQY-66 - Microchip Technology T6818-TUQY-66-ND IC DVR TRPL HALF BRIDGE 14SOIC 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors SPI Inductive, Capacitive, Resistive BCDMOS 500 mOhm 1.5A
-
4.75 V ~ 5.25 V 5.6 V ~ 40 V -40°C ~ 150°C (TJ) Status Flag ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
ATA6832C-PIQW Datasheet ATA6832C-PIQW - Microchip Technology ATA6832C-PIQWTR-ND IC MOTOR DRIVER SPI 18QFN 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors PWM, SPI Inductive, Capacitive, Resistive Power MOSFET 800 mOhm LS, 800 mOhm HS 1A
-
4.75 V ~ 5.25 V 5.5 V ~ 40 V -40°C ~ 150°C (TJ)
-
Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 18-VFQFN Exposed Pad 18-QFN (4x4)
ATA6832C-PIQW Datasheet ATA6832C-PIQW - Microchip Technology ATA6832C-PIQWCT-ND IC MOTOR DRIVER SPI 18QFN 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors PWM, SPI Inductive, Capacitive, Resistive Power MOSFET 800 mOhm LS, 800 mOhm HS 1A
-
4.75 V ~ 5.25 V 5.5 V ~ 40 V -40°C ~ 150°C (TJ)
-
Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 18-VFQFN Exposed Pad 18-QFN (4x4)
ATA6832C-PIQW Datasheet ATA6832C-PIQW - Microchip Technology ATA6832C-PIQWDKR-ND IC MOTOR DRIVER SPI 18QFN 0
Digi-Reel®
-
Digi-Reel®?
-
Obsolete Half Bridge (3) Bulbs, DC Motors, Resistors PWM, SPI Inductive, Capacitive, Resistive Power MOSFET 800 mOhm LS, 800 mOhm HS 1A
-
4.75 V ~ 5.25 V 5.5 V ~ 40 V -40°C ~ 150°C (TJ)
-
Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount 18-VFQFN Exposed Pad 18-QFN (4x4)
Results per Page
Page 1/3
|< < 1 2 3 >|

11:29:23 5-21-2018