• Obsolete item.
Product Overview
Digi-Key Part Number ML67Q5250-NNNLAGZ3A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ML67Q5250-NNNLAGZ3A

Description IC MCU 32BIT 128KB FLSH 144LFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ML67Q5250
Video File LAPIS Semiconductor 16-bit Low Power Microcontrollers
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tray ?
Part Status Obsolete
Applications Fingerprint Authentication
Core Processor ARM7TDMI
Program Memory Type FLASH (128 kB)
Controller Series -
RAM Size 16K x 8
Interface EBI/EMI, SmartCard, SPI, SSIO, UART/USART, USB
Number of I/O 3
Voltage - Supply 2.25 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 144-LFBGA
Supplier Device Package 144-LFBGA (10x10)
Base Part Number ML67Q5250
 
You May Also Be Interested In
Additional Resources
Standard Package ? 160

05:51:40 5-25-2018

Send Feedback