Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 36401E33NGTD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

36401E33NGTD

Description FIXED IND 33NH 75MA 4.5 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

33nH Unshielded Thin Film Inductor 75mA 4.5 Ohm Max 0402 (1005 Metric)

Documents & Media
Datasheets 3640 Type Series Catalog
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 3640, Sigma Inductors
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Thin Film
Material - Core -
Inductance 33nH
Tolerance ±2%
Current Rating 75mA
Shielding Unshielded
DC Resistance (DCR) 4.5 Ohm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 2,5GHz
Ratings -
Operating Temperature -
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Additional Resources
Standard Package ? 5.000
Other Names 8-1624108-5

18:59:12 5-23-2018

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
5.000 0,33306 kr. 1.665,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback