Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BMB2A0030BN7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BMB2A0030BN7

Description FERRITE BEAD 30 OHM 0805 1 LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series BMB-B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 30 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 200 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Additional Resources
Standard Package ? 4.000
Other Names 4-1624117-8
BMB-B 0805 30R N7

09:20:34 2-25-2018

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
4.000 0,43005 kr. 1.720,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback