Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Results: 3       3 Remaining
PackagingPackage / CaseSupplier Device Package
Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining
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
Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LN60A01ES-LF-Z Datasheet LN60A01ES-LF-Z - Monolithic Power Systems Inc. LN60A01ES-LF-Z-ND MOSFET 3N-CH 600V 0.08A 8SOIC 0
Standard Lead Time 12 Weeks
kr. 3,96705 2.500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active 3 N-Channel, Common Gate Standard 600V 80mA 190 Ohm @ 10mA, 10V 1.2V @ 250µA
-
-
1.3W -20°C ~ 125°C (TJ)
-
8-SOIC (0.154", 3.90mm Width) 8-SOIC
LN60A01EP-LF Datasheet LN60A01EP-LF - Monolithic Power Systems Inc. LN60A01EP-LF-ND MOSFET 3N-CH 600V 0.08A 8DIP 0
Standard Lead Time 16 Weeks
kr. 5,10050 1.500
Non-Stock
?
Tube?
-
Active 3 N-Channel, Common Gate Standard 600V 80mA 190 Ohm @ 10mA, 10V 1.2V @ 250µA
-
-
1.3W -20°C ~ 125°C (TJ) Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
LN60A01ES-LF Datasheet LN60A01ES-LF - Monolithic Power Systems Inc. LN60A01ES-LF-ND MOSFET 3N-CH 600V 0.08A 8SOIC 0
Standard Lead Time 16 Weeks
kr. 6,94210 100
Non-Stock
?
Tube?
Alternate Packaging
-
Active 3 N-Channel, Common Gate Standard 600V 80mA 190 Ohm @ 10mA, 10V 1.2V @ 250µA
-
-
1.3W -20°C ~ 125°C (TJ)
-
8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

03:40:09 7-22-2018