Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 567
567 Remaining
Packaging
Clear
Series
Clear
Part Status
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)

Clear
Current - Reverse Leakage @ Vr

Clear
Operating Temperature - Junction
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Less Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
567 Remaining

Manufacturer
Results per Page
Page 1/23
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
UMP11NTN Datasheet UMP11NTN - Rohm Semiconductor UMP11NTNTR-ND DIODE ARRAY GP 80V 100MA UMD6 30.000 - Immediate Available: 30.000 kr. 0,83939 3.000 Minimum: 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 Pair Common Anode Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount 6-TSSOP, SC-88, SOT-363 UMD6
UMP11NTN Datasheet UMP11NTN - Rohm Semiconductor UMP11NTNCT-ND DIODE ARRAY GP 80V 100MA UMD6 31.899 - Immediate Available: 31.899 kr. 3,42000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 Pair Common Anode Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount 6-TSSOP, SC-88, SOT-363 UMD6
UMP11NTN Datasheet UMP11NTN - Rohm Semiconductor UMP11NTNDKR-ND DIODE ARRAY GP 80V 100MA UMD6 31.899 - Immediate Available: 31.899 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 2 Pair Common Anode Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount 6-TSSOP, SC-88, SOT-363 UMD6
RB471ET148 Datasheet RB471ET148 - Rohm Semiconductor RB471ET148TR-ND DIODE ARRAY SCHOTTKY 40V SMD5 18.000 - Immediate Available: 18.000 kr. 1,24463 3.000 Minimum: 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 Independent Schottky 40V 100mA 550mV @ 100mA Small Signal =< 200mA (Io), Any Speed
-
30µA @ 10V 125°C (Max) Surface Mount SC-74A, SOT-753 SMD5
RB471ET148 Datasheet RB471ET148 - Rohm Semiconductor RB471ET148CT-ND DIODE ARRAY SCHOTTKY 40V SMD5 21.762 - Immediate Available: 21.762 kr. 3,94000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 Independent Schottky 40V 100mA 550mV @ 100mA Small Signal =< 200mA (Io), Any Speed
-
30µA @ 10V 125°C (Max) Surface Mount SC-74A, SOT-753 SMD5
RB471ET148 Datasheet RB471ET148 - Rohm Semiconductor RB471ET148DKR-ND DIODE ARRAY SCHOTTKY 40V SMD5 21.762 - Immediate Available: 21.762 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 2 Independent Schottky 40V 100mA 550mV @ 100mA Small Signal =< 200mA (Io), Any Speed
-
30µA @ 10V 125°C (Max) Surface Mount SC-74A, SOT-753 SMD5
RB521ZS8A30TE61 Datasheet RB521ZS8A30TE61 - Rohm Semiconductor RB521ZS8A30TE61TR-ND DIODE ARRAY SCHOTTKY 30V 8HMD 12.000 - Immediate Available: 12.000 kr. 1,48694 3.000 Minimum: 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 4 Independent Schottky 30V 100mA
-
Small Signal =< 200mA (Io), Any Speed
-
-
150°C (Max) Surface Mount 8-XFDFN 8-HMD (1.6x0.8)
RB521ZS8A30TE61 Datasheet RB521ZS8A30TE61 - Rohm Semiconductor RB521ZS8A30TE61CT-ND DIODE ARRAY SCHOTTKY 30V 8HMD 14.690 - Immediate Available: 14.690 kr. 4,72000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 4 Independent Schottky 30V 100mA
-
Small Signal =< 200mA (Io), Any Speed
-
-
150°C (Max) Surface Mount 8-XFDFN 8-HMD (1.6x0.8)
RB521ZS8A30TE61 Datasheet RB521ZS8A30TE61 - Rohm Semiconductor RB521ZS8A30TE61DKR-ND DIODE ARRAY SCHOTTKY 30V 8HMD 14.690 - Immediate Available: 14.690 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 4 Independent Schottky 30V 100mA
-
Small Signal =< 200mA (Io), Any Speed
-
-
150°C (Max) Surface Mount 8-XFDFN 8-HMD (1.6x0.8)
SCS240KE2C Datasheet SCS240KE2C - Rohm Semiconductor SCS240KE2C-ND DIODE ARRAY SCHOTTKY 1200V TO247 214 - Immediate Available: 214 kr. 240,44000 1 Minimum: 1 Tube?
-
Active 1 Pair Common Cathode Silicon Carbide Schottky 1200V 20A (DC)
-
No Recovery Time > 500mA (Io) 0ns 400µA @ 1200V 175°C (Max) Through Hole TO-247-3 TO-247
BAT54SHMFHT116 Datasheet BAT54SHMFHT116 - Rohm Semiconductor BAT54SHMFHT116TR-ND AUTOMOTIVE SCHOTTKY BARRIER DIOD 3.000 - Immediate Available: 3.000 kr. 0,19933 3.000 Minimum: 3.000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 50ns 2µA @ 25V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SSD3
BAT54SHMFHT116 Datasheet BAT54SHMFHT116 - Rohm Semiconductor BAT54SHMFHT116CT-ND AUTOMOTIVE SCHOTTKY BARRIER DIOD 5.150 - Immediate Available: 5.150 kr. 1,23000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 50ns 2µA @ 25V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SSD3
BAT54SHMFHT116 Datasheet BAT54SHMFHT116 - Rohm Semiconductor BAT54SHMFHT116DKR-ND AUTOMOTIVE SCHOTTKY BARRIER DIOD 5.150 - Immediate Available: 5.150 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 50ns 2µA @ 25V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SSD3
DAN202KT146 Datasheet DAN202KT146 - Rohm Semiconductor DAN202KT146TR-ND DIODE ARRAY GP 80V 100MA SMD3 186.000 - Immediate Available: 186.000 kr. 0,35956 3.000 Minimum: 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMD3
DAN202KT146 Datasheet DAN202KT146 - Rohm Semiconductor DAN202KT146CT-ND DIODE ARRAY GP 80V 100MA SMD3 188.379 - Immediate Available: 188.379 kr. 2,20000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMD3
DAN202KT146 Datasheet DAN202KT146 - Rohm Semiconductor DAN202KT146DKR-ND DIODE ARRAY GP 80V 100MA SMD3 188.379 - Immediate Available: 188.379 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMD3
DAN217T146 Datasheet DAN217T146 - Rohm Semiconductor DAN217T146TR-ND DIODE ARRAY GP 80V 100MA SMD3 27.000 - Immediate Available: 27.000 kr. 0,35956 3.000 Minimum: 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMD3
DAN217T146 Datasheet DAN217T146 - Rohm Semiconductor DAN217T146CT-ND DIODE ARRAY GP 80V 100MA SMD3 29.999 - Immediate Available: 29.999 kr. 2,20000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMD3
DAN217T146 Datasheet DAN217T146 - Rohm Semiconductor DAN217T146DKR-ND DIODE ARRAY GP 80V 100MA SMD3 29.999 - Immediate Available: 29.999 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMD3
DAN222TL Datasheet DAN222TL - Rohm Semiconductor DAN222TLTR-ND DIODE ARRAY GP 80V 100MA EMD3 21.000 - Immediate Available: 21.000 kr. 0,35956
-
Tape & Reel (TR)?
Alternate Packaging
-
Not For New Designs 1 Pair Common Cathode Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount SC-75, SOT-416 EMD3
DAN222TL Datasheet DAN222TL - Rohm Semiconductor DAN222TLCT-ND DIODE ARRAY GP 80V 100MA EMD3 24.602 - Immediate Available: 24.602 kr. 2,20000
-
Cut Tape (CT)?
Alternate Packaging
-
Not For New Designs 1 Pair Common Cathode Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount SC-75, SOT-416 EMD3
DAN222TL Datasheet DAN222TL - Rohm Semiconductor DAN222TLDKR-ND DIODE ARRAY GP 80V 100MA EMD3 24.602 - Immediate Available: 24.602 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Not For New Designs 1 Pair Common Cathode Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount SC-75, SOT-416 EMD3
DAN217UMTL Datasheet DAN217UMTL - Rohm Semiconductor DAN217UMTLTR-ND DIODE ARRAY GP 80V 100MA UMD3F 3.000 - Immediate Available: 3.000 kr. 0,38409 3.000 Minimum: 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 200nA @ 70V 150°C (Max) Surface Mount SC-85 UMD3F
DAN217UMTL Datasheet DAN217UMTL - Rohm Semiconductor DAN217UMTLCT-ND DIODE ARRAY GP 80V 100MA UMD3F 4.272 - Immediate Available: 4.272 kr. 2,39000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 200nA @ 70V 150°C (Max) Surface Mount SC-85 UMD3F
DAN217UMTL Datasheet DAN217UMTL - Rohm Semiconductor DAN217UMTLDKR-ND DIODE ARRAY GP 80V 100MA UMD3F 4.272 - Immediate Available: 4.272 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 80V 100mA 1,2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 200nA @ 70V 150°C (Max) Surface Mount SC-85 UMD3F
Results per Page
Page 1/23
|< < 1 2 3 4 5 >|

09:27:56 9-23-2018