Product Index > Discrete Semiconductor Products > Diodes - Bridge Rectifiers

Results: 6       6 Remaining
PackagingSupplier Device Package
Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   6 Remaining
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
Packaging Series Part Status Diode Type Technology Voltage - Peak Reverse (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Current - Reverse Leakage @ Vr Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FMN1T148 Datasheet FMN1T148 - Rohm Semiconductor FMN1T148TR-ND DIODE SWITCH 80V 25MA SC-74A 6.000 - Immediate
kr. 0,89559 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active Single Phase Standard 80V 25mA 900mV @ 5mA 100nA @ 70V 150°C (TJ) Surface Mount SC-74A, SOT-753 SMT5
FMN1T148 Datasheet FMN1T148 - Rohm Semiconductor FMN1T148CT-ND DIODE SWITCH 80V 25MA SC-74A 7.225 - Immediate
kr. 3,65000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Single Phase Standard 80V 25mA 900mV @ 5mA 100nA @ 70V 150°C (TJ) Surface Mount SC-74A, SOT-753 SMT5
FMN1T148 Datasheet FMN1T148 - Rohm Semiconductor FMN1T148DKR-ND DIODE SWITCH 80V 25MA SC-74A 7.225 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Single Phase Standard 80V 25mA 900mV @ 5mA 100nA @ 70V 150°C (TJ) Surface Mount SC-74A, SOT-753 SMT5
FMP1T148 Datasheet FMP1T148 - Rohm Semiconductor FMP1T148TR-ND DIODE SWITCH 80V 25MA SMD5 TR 6.000 - Immediate
kr. 0,98272 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active Single Phase Standard 80V 25mA 900mV @ 5mA 100nA @ 70V 150°C (TJ) Surface Mount SC-74A, SOT-753 SMD5
FMP1T148 Datasheet FMP1T148 - Rohm Semiconductor FMP1T148CT-ND DIODE SWITCH 80V 25MA SMD5 TR 6.090 - Immediate
kr. 3,97000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Single Phase Standard 80V 25mA 900mV @ 5mA 100nA @ 70V 150°C (TJ) Surface Mount SC-74A, SOT-753 SMD5
FMP1T148 Datasheet FMP1T148 - Rohm Semiconductor FMP1T148DKR-ND DIODE SWITCH 80V 25MA SMD5 TR 6.090 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Single Phase Standard 80V 25mA 900mV @ 5mA 100nA @ 70V 150°C (TJ) Surface Mount SC-74A, SOT-753 SMD5
Results per Page
Page 1/1

04:24:47 7-19-2018