Product Index > Development Boards, Kits, Programmers > Evaluation Boards - Linear Voltage Regulators

Results: 4
4 Remaining
Filter Options:
Voltage - Output
Clear
Current - Output
Clear
Voltage - Input
Clear
Utilized IC / Part
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Series Part Status Channels per IC Voltage - Output Current - Output Voltage - Input Regulator Type Board Type Supplied Contents Utilized IC / Part
   
EVB-EY1602SI-ADJ Datasheet EVB-EY1602SI-ADJ - Intel 544-2993-ND
EVAL BOARD LINEAR REG 50MA 40V 6 - Immediate Available: 6 kr. 452,64000 1 Minimum: 1 Enpirion® Active 1 - Single 2.5 V ~ 12 V 50mA 6 V ~ 40 V Positive Adjustable Fully Populated Board(s) EY1602
EVB-EY1601SA-ADJ Datasheet EVB-EY1601SA-ADJ - Intel 544-3027-ND
EVAL BOARD FOR EY1601 9 - Immediate Available: 9 kr. 321,44000 1 Minimum: 1 Enpirion® Active 1 - Single 2.5 V ~ 12 V 50mA 6 V ~ 40 V Positive Adjustable Fully Populated Board(s) EY1601SA-ADJ
EVB-EY1501DI-ADJ Datasheet EVB-EY1501DI-ADJ - Intel 544-3026-ND
EVAL BAORD FOR EY1501 4 - Immediate Available: 4 kr. 321,44000 1 Minimum: 1 Enpirion® Active 1 - Single 0.8 V ~ 5 V 1A 2.2 V ~ 6 V Positive Adjustable Fully Populated Board(s) EY1501DI-ADJ
EVB-EY1603TI-ADJ Datasheet EVB-EY1603TI-ADJ - Intel 544-2994-ND
EVAL BOARD LINEAR REG 150MA 40V 0 Available: 0 kr. 452,64000 1
Non-Stock
?
Minimum: 1
Enpirion® Active 1 - Single 2.5 V ~ 12 V 150mA 6 V ~ 40 V Positive Adjustable Fully Populated Board(s) EY1603
Results per Page
Page 1/1

11:22:48 12-12-2018