Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins

Results: 10.242       10.242 Remaining
PackagingSeriesPart StatusConnector TypeContact TypePitch - MatingNumber of PositionsNumber of RowsRow Spacing - MatingNumber of Positions LoadedStyleShroudingMounting TypeTerminationFastening TypeContact Length - MatingContact Length - PostOverall Contact LengthInsulation HeightContact ShapeContact Finish - MatingContact Finish Thickness - MatingContact Finish - PostContact MaterialInsulation MaterialFeaturesOperating TemperatureMaterial Flammability RatingInsulation ColorCurrent RatingVoltage Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   10.242 Remaining

 
Manufacturer
Results per Page
Page 1/410
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
Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating Voltage Rating
   
30310-6002HB Datasheet 30310-6002HB - 3M 30310-6002HB-ND CONN HEADER 10POS DL STR GOLD 16.014 - Immediate
kr. 3,90000 1 Bulk? 303 Active Header Male Pin 0.100" (2.54mm) 10 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole Solder Push-Pull 0.236" (6.00mm) 0.110" (2.79mm)
-
0.366" (9.30mm) Square Gold Flash Gold Brass Polybutylene Terephthalate (PBT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1A
-
30310-5002HB Datasheet 30310-5002HB - 3M 3M15452-ND CONN HEADER 10POS DL R/A GOLD 5.935 - Immediate
kr. 4,76000 1 Bulk? 303 Active Header Male Pin 0.100" (2.54mm) 10 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole, Right Angle Solder Push-Pull 0.236" (6.00mm) 0.110" (2.79mm)
-
0.331" (8.40mm) Square Gold Flash Gold Brass Polybutylene Terephthalate (PBT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1A
-
30320-6002HB Datasheet 30320-6002HB - 3M 3M11932-ND CONN HEADER 20POS DL STR GOLD 20.594 - Immediate
kr. 4,94000 1 Bulk? 303 Active Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole Solder Push-Pull 0.236" (6.00mm) 0.110" (2.79mm)
-
0.366" (9.30mm) Square Gold Flash Gold Brass Polybutylene Terephthalate (PBT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1A
-
30340-6002HB Datasheet 30340-6002HB - 3M 3M15458-ND CONN HEADER 40POS DL STR GOLD 3.722 - Immediate
kr. 7,99000 1 Bulk? 303 Active Header Male Pin 0.100" (2.54mm) 40 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole Solder Push-Pull 0.236" (6.00mm) 0.110" (2.79mm)
-
0.366" (9.30mm) Square Gold Flash Gold Brass Polybutylene Terephthalate (PBT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1A
-
D3793-6202-AR Datasheet D3793-6202-AR - 3M 3M15427-ND CONN HDR 10POS VERT S-LATCH 10AU 6.446 - Immediate
kr. 8,24000 1 Tray? D3000 Active Header Male Pin 0.100" (2.54mm) 10 2 0.100" (2.54mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks, Short 0.240" (6.10mm) 0.112" (2.84mm) 0.652" (16.56mm) 0.680" (17.27mm) Square Gold 10.0µin (0.25µm) Tin Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot, Mounting Flange -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
D2510-6002-AR Datasheet D2510-6002-AR - 3M MHC10E-ND CONN HEADER 10POS VERT 10GOLD 2.695 - Immediate
kr. 9,88000 1 Tray? D2500 Active Header Male Pin 0.100" (2.54mm) 10 2 0.100" (2.54mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Push-Pull 0.243" (6.17mm) 0.112" (2.84mm) 0.492" (12.50mm) 0.253" (6.43mm) Square Gold 10.0µin (0.25µm) Tin Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
D2510-6V0C-AR-WD Datasheet D2510-6V0C-AR-WD - 3M MSH10ETR-ND CONN HEADER 10POS SMD VERT 10AU 4.800 - Immediate
kr. 10,24800 200 Tape & Reel (TR)?
Alternate Packaging
D2500 Active Header Male Pin 0.100" (2.54mm) 10 2 0.100" (2.54mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.243" (6.17mm)
-
-
0.390" (9.91mm) Square Gold 10.0µin (0.25µm) Tin Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot, Pick and Place -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
D2510-6V0C-AR-WD Datasheet D2510-6V0C-AR-WD - 3M MSH10ECT-ND CONN HEADER 10POS SMD VERT 10AU 4.800 - Immediate
kr. 14,52000 1 Cut Tape (CT)?
Alternate Packaging
D2500 Active Header Male Pin 0.100" (2.54mm) 10 2 0.100" (2.54mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.243" (6.17mm)
-
-
0.390" (9.91mm) Square Gold 10.0µin (0.25µm) Tin Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot, Pick and Place -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
D2510-6V0C-AR-WD Datasheet D2510-6V0C-AR-WD - 3M MSH10EDKR-ND CONN HEADER 10POS SMD VERT 10AU 4.800 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
D2500 Active Header Male Pin 0.100" (2.54mm) 10 2 0.100" (2.54mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.243" (6.17mm)
-
-
0.390" (9.91mm) Square Gold 10.0µin (0.25µm) Tin Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot, Pick and Place -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N2510-6002-RB Datasheet N2510-6002-RB - 3M MHC10K-ND CONN HEADER 10 POS STRGHT GOLD 16.136 - Immediate
kr. 11,22000 1 Tray? 2500 Active Header Male Pin 0.100" (2.54mm) 10 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole Solder Push-Pull 0.243" (6.17mm) 0.112" (2.84mm)
-
0.390" (9.91mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N3793-6202RB Datasheet N3793-6202RB - 3M MHS10S-ND CONN HEADER 10PS STR SHORT LATCH 4.563 - Immediate
kr. 11,35000 1 Bulk? 3000 Active Header Male Pin 0.100" (2.54mm) 10 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks, Short 0.240" (6.10mm) 0.112" (2.84mm) 0.652" (16.56mm) 0.680" (17.27mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot, Mounting Flange -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N3793-6302RB Datasheet N3793-6302RB - 3M MHS10N-ND CONN HEADER 10POS STR LONG LATCH 2.078 - Immediate
kr. 11,35000 1 Bulk? 3000 Active Header Male Pin 0.100" (2.54mm) 10 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole Solder Latch Lock/Eject Hooks, Long 0.240" (6.10mm) 0.112" (2.84mm) 0.652" (16.56mm) 0.680" (17.27mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot, Mounting Flange -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N2514-6002-RB Datasheet N2514-6002-RB - 3M MHC14K-ND CONN HEADER 14 POS STRGHT GOLD 55.250 - Immediate
kr. 11,53000 1 Tray? 2500 Active Header Male Pin 0.100" (2.54mm) 14 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole Solder Push-Pull 0.243" (6.17mm) 0.112" (2.84mm)
-
0.390" (9.91mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
929835-01-36-RK Datasheet 929835-01-36-RK - 3M 3M156872-36-ND CONN HEADER .100 SNGL R/A 36POS 2.697 - Immediate
kr. 11,53000 1 Bulk? 929 Active Header, Breakaway Male Pin 0.100" (2.54mm) 36 1
-
All Board to Board Unshrouded Through Hole, Right Angle Solder Push-Pull 0.235" (5.97mm) 0.110" (2.79mm)
-
0.115" (2.92mm) Square Tin 200.0µin (5.08µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT)
-
-40°C ~ 105°C
-
UL94 V-0 Black 2.5A
-
D2520-6002-AR Datasheet D2520-6002-AR - 3M MHC20E-ND CONN HEADER 20POS VERT 10GOLD 4.772 - Immediate
kr. 11,83000 1 Tube? D2500 Active Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Push-Pull 0.243" (6.17mm) 0.112" (2.84mm) 0.492" (12.50mm) 0.253" (6.43mm) Square Gold 10.0µin (0.25µm) Tin Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
D2520-6V0C-AR-WE Datasheet D2520-6V0C-AR-WE - 3M MSH20ETR-ND CONN HEADER 20POS SMD VERT 10AU 3.200 - Immediate
kr. 12,16950 200 Tape & Reel (TR)?
Alternate Packaging
D2500 Active Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.243" (6.17mm)
-
-
0.390" (9.91mm) Square Gold 10.0µin (0.25µm) Tin Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot, Pick and Place -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
D2520-6V0C-AR-WE Datasheet D2520-6V0C-AR-WE - 3M MSH20ECT-ND CONN HEADER 20POS SMD VERT 10AU 3.286 - Immediate
kr. 15,92000 1 Cut Tape (CT)?
Alternate Packaging
D2500 Active Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.243" (6.17mm)
-
-
0.390" (9.91mm) Square Gold 10.0µin (0.25µm) Tin Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot, Pick and Place -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
D2520-6V0C-AR-WE Datasheet D2520-6V0C-AR-WE - 3M MSH20EDKR-ND CONN HEADER 20POS SMD VERT 10AU 3.286 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
D2500 Active Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.243" (6.17mm)
-
-
0.390" (9.91mm) Square Gold 10.0µin (0.25µm) Tin Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot, Pick and Place -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N2514-5002-RB Datasheet N2514-5002-RB - 3M MHE14K-ND CONN HEADER 14 POS RT ANGLE GOLD 3.114 - Immediate
kr. 12,69000 1 Bulk? 2500 Active Header Male Pin 0.100" (2.54mm) 14 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole, Right Angle Solder Push-Pull 0.243" (6.17mm) 0.112" (2.84mm)
-
0.338" (8.59mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N2516-6002-RB Datasheet N2516-6002-RB - 3M MHC16K-ND CONN HEADER 16 POS STRGHT GOLD 35.641 - Immediate
kr. 12,87000 1 Bulk? 2500 Active Header Male Pin 0.100" (2.54mm) 16 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole Solder Push-Pull 0.243" (6.17mm) 0.112" (2.84mm)
-
0.390" (9.91mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
N2520-6002-RB Datasheet N2520-6002-RB - 3M MHC20K-ND CONN HEADER 20 POS STRGHT GOLD 78.273 - Immediate
kr. 13,48000 1 Tray? 2500 Active Header Male Pin 0.100" (2.54mm) 20 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole Solder Push-Pull 0.243" (6.17mm) 0.112" (2.84mm)
-
0.390" (9.91mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
961136-6404-AR Datasheet 961136-6404-AR - 3M 3M9457-36-ND CONN HEADER VERT SGL 36POS GOLD 17.368 - Immediate
kr. 13,85000 1 Bulk? 961 Active Header Male Pin 0.100" (2.54mm) 36 1
-
All Board to Board Unshrouded Through Hole Solder Push-Pull 0.217" (5.50mm) 0.130" (3.30mm) 0.445" (11.30mm) 0.098" (2.50mm) Square Gold Flash Tin Copper Alloy Thermoplastic
-
-25°C ~ 105°C
-
UL94 V-0 Black 2A
-
2340-6111TG Datasheet 2340-6111TG - 3M 3M11928-ND CONN HEADER 40POS SGL STR GOLD 8.295 - Immediate
kr. 14,03000 1 Bulk? 2300 Active Header Male Pin 0.100" (2.54mm) 40 1
-
All Board to Board or Cable Unshrouded Through Hole Solder Push-Pull 0.230" (5.84mm) 0.120" (3.05mm) 0.450" (11.43mm) 0.100" (2.54mm) Square Gold 10.0µin (0.25µm) Tin-Lead Copper Alloy Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0 Black 3A
-
951140-8622-AR Datasheet 951140-8622-AR - 3M 3M156413-40-ND CONN HEADER 40POS 2MM VERT T/H 7.126 - Immediate
kr. 14,03000 1 Bulk? 951 Active Header Male Pin 0.079" (2.00mm) 40 1
-
All Board to Board Unshrouded Through Hole Solder Push-Pull 0.173" (4.40mm) 0.110" (2.79mm) 0.343" (8.70mm) 0.060" (1.52mm) Square Gold Flash Tin Copper Alloy Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0 Black 1A
-
N2526-6002-RB Datasheet N2526-6002-RB - 3M MHC26K-ND CONN HEADER 26 POS STRGHT GOLD 4.810 - Immediate
kr. 14,52000 1 Bulk? 2500 Active Header Male Pin 0.100" (2.54mm) 26 2 0.100" (2.54mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole Solder Push-Pull 0.243" (6.17mm) 0.112" (2.84mm)
-
0.390" (9.91mm) Square Gold 30.0µin (0.76µm) Tin Copper Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled Keying Slot -55°C ~ 105°C
-
UL94 V-0 Black 1.75A
-
Results per Page
Page 1/410
|< < 1 2 3 4 5 >|

18:40:03 5-22-2018