Add To Favorites
  • Part not released for production by manufacturer.
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Photo Not Available

Product Overview
Digi-Key Part Number 80611381841-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

80611381841

Description HALL-300-12-03-000-RH-IV FIBER
Lead Free Status / RoHS Status Not applicable / Not applicable
Detailed Description

Fiber Optic Cable Singlemode, Simplex 300.0' (91.4m)

Product Attributes Select All
Categories
Manufacturer 3M
Series One Pass
Packaging ? Spool
Part Status Preliminary
Style Standard
Type Singlemode, Simplex
Length 300.0' (91.4m)
Core Diameter -
Cladding Diameter -
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter -
Tensile Strength -
Attenuation - Typ -
Jacket Color -
Ratings -
Features -
Operating Temperature 4°C ~ 38°C
Bend Radius -
Core Material -
Cladding Material -
 
Additional Resources
Standard Package ? 1

11:37:18 5-23-2018

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback