Product Index > Cables, Wires - Management > Protective Hoses, Solid Tubing, Sleeving

Results: 3       3 Remaining
Diameter - InsideDiameter - Outside
Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining
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
Series Part Status Type Type Attributes Diameter - Inside Diameter - Outside Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating
   
3617-1500 Datasheet 3617-1500 - 3M 3M157758-ND SLEEVING 1.5" ID PVC 100' 0
Standard Lead Time 6 Weeks
kr. 1.548,75000 1 3617 Active Sleeving, Insulated Convoluted - Braided 1.500" (38.10mm) 1.800" (45.72mm) Poly-Vinyl Chloride (PVC) Black, Silver 100' (30.48m) 0.035" (0.89mm)
-
Flame Retardant
-
-
-
Polyester Leader, Shielded
-
3617-2500 Datasheet 3617-2500 - 3M 3617-2500-ND SLEEVING 2.4" ID PVC 100' 0
Standard Lead Time 6 Weeks
kr. 2.385,55000 1
Non-Stock
?
3617 Active Sleeving, Insulated Convoluted - Braided 2.400" (60.95mm) 2.680" (68.07mm) Poly-Vinyl Chloride (PVC) Black, Silver 100' (30.48m) 0.035" (0.89mm)
-
Flame Retardant
-
-
-
Polyester Leader, Shielded
-
3617-3500 100 Datasheet 3617-3500 100 - 3M 3617-3500100-ND SLEEVING 3.5" ID PVC 100' 0
Standard Lead Time 6 Weeks
kr. 2.588,41000 3
Non-Stock
?
3617 Active Sleeving, Insulated Convoluted - Braided 3.500" (88.90mm) 3.710" (94.23mm) Poly-Vinyl Chloride (PVC) Black, Silver 100' (30.48m) 0.035" (0.89mm)
-
Flame Retardant
-
-
-
Polyester Leader, Shielded
-
Results per Page
Page 1/1

07:55:22 6-20-2018