ISE1515A Isolated Module DC DC Converter 1 Output 15V 67mA 13.5V - 16.5V Input
Price & Procurement
558 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in DKK.
Price Break Unit Price Extended Price
1 31.96000 kr.31.96
5 31.00600 kr.155.03
10 30.04300 kr.300.43
25 28.76360 kr.719.09
100 26.89430 kr.2,689.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
kr.31.96000

Excludes VAT

kr.39.95000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1470-2951-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: kr.30.10454
  • Digi-Reel®  : 1470-2951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 558 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ISE1515A-ND
  • Minimum Quantity: 38  Non-Stock 
  • Quantity Available: 0
  • Unit Price: kr.28.77053

ISE1515A

Datasheet
Digi-Key Part Number 1470-2951-1-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number ISE1515A
Copy  
Description DC DC CONVERTER 15V 1W
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 67mA 13.5V - 16.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets ISE Series Datasheet
Environmental Information RoHS Statement
Declaration of Conformity ISE Series
Featured Product Surface-Mount DC-DC Converters
HTML Datasheet ISE Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series ISE (1W)
Packaging Cut Tape (CT) 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 13.5V
Voltage - Input (Max) 16.5V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 67mA
Power (Watts) 1W
Voltage - Isolation 1,5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 81%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm)
Control Features -
Base Part Number ISE1515
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1470-2951-1