DKK | EUR | USD
Favorite

Price & Procurement
5.308 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4.91000 kr.4.91
10 4.82600 kr.48.26
50 4.47000 kr.223.50
100 4.11380 kr.411.38
250 3.75768 kr.939.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3064-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: kr. 3,13140
  • Digi-Reel®  : 732-3064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.308 - Immediate
  • Unit Price: Digi-Reel®

744045004

Datasheet
Digi-Key Part Number 732-3064-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744045004
Copy  
Description FIXED IND 4.7UH 1.24A 150 MOHM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.7µH Unshielded Wirewound Inductor 1.24A 150mOhm Max 1812 (4532 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744045004
Environmental Information RoHS Cert
Design Resources 744045004 Red Expert Design Tool
Featured Product USB Type-C® Development Kit
Mfg CAD Models WE-LQ-1812.igs
WE-LQ-1812.stp
PCN Packaging 744045yyy,y Carrier Tape 20/Sep/2016
Mult Devs - packaging label 1/OCT/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQ
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4,7µH
Tolerance ±20%
Current Rating (Amps) 1,24A
Current - Saturation (Isat) 2A
Shielding Unshielded
DC Resistance (DCR) 150mOhm Max
Q @ Freq 36 @ 1MHz
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.114" (2.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744032

SMD INDUCTORS WE-LQ

Würth Elektronik

kr. 1.022,74000 Details
Additional Resources
Standard Package 1
Other Names 732-3064-1