DKK | EUR | USD
Favorite

Price & Procurement
5.479 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8.60000 kr.8.60
10 7.59500 kr.75.95
25 6.98240 kr.174.56
50 6.36960 kr.318.48
100 5.51250 kr.551.25
250 4.65460 kr.1,163.65
500 3.91978 kr.1,959.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSRA-.01TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: kr. 3,26648
  • Digi-Reel®  : WSRA-.01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.979 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 541-WSR2R0100FEBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 934 - Immediate
  • Unit Price: kr. 8,60000
  • Digi-Reel®  : 541-WSR2R0100FEBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 934 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : WSR2R0100FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: kr. 6,52740

WSR2R0100FEA

Datasheet
Digi-Key Part Number WSRA-.01CT-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSR2R0100FEA
Copy  
Description RES 0.01 OHM 1% 2W 4527
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

10 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSR2/3 Series Datasheet
Mfg CAD Models WSR2,3.stp
HTML Datasheet WSR2/3 Series Datasheet
EDA / CAD Models WSR2R0100FEA by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Ratings AEC-Q200
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSRA-.01CT