DKK | EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6.57000 kr.6.57
10 5.89400 kr.58.94
25 5.59480 kr.139.87
100 4.59580 kr.459.58
250 4.29580 kr.1,073.95
500 3.79636 kr.1,898.18
1,000 3.14792 kr.3,147.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered.

UCC27511AQDBVRQ1

Datasheet
Digi-Key Part Number 296-41036-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC27511AQDBVRQ1
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-6
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets UCC27511A-Q1
Featured Product Power Management
Manufacturer Product Page UCC27511AQDBVRQ1 Specifications
EDA / CAD Models UCC27511AQDBVRQ1 by SnapEDA
UCC27511AQDBVRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 1V, 2.4V
Current - Peak Output (Source, Sink) 4A, 8A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number UCC27511
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM2903AVQPWRQ1

IC DUAL DIFF COMPARATOR 8-TSSOP

Texas Instruments

kr. 3,87000 Details

ZLLS350TA

DIODE SCHOTTKY 40V 380MA SOD523

Diodes Incorporated

kr. 2,82000 Details

UCC27511ADBVR

IC GATE DRVR LOW-SIDE SOT23-6

Texas Instruments

kr. 5,59000 Details

ZXGD3005E6TA

IC GATE DRVR LOW-SIDE SOT26

Diodes Incorporated

kr. 3,68000 Details

LM7805MP/NOPB

IC REG LINEAR 5V 1.5A SOT223-4

Texas Instruments

kr. 8,60000 Details

UCD7100PWPR

IC GATE DRVR LOW-SIDE 14HTSSOP

Texas Instruments

kr. 16,03000 Details
Additional Resources
Standard Package 1
Other Names 296-41036-6