Add To Favorites
UCC27211DRMT Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4)
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,32000 kr. 27,32
10 24,55900 kr. 245,59
100 20,12270 kr. 2.012,27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30018-1-ND
Copy   296-30018-1-ND
Quantity Available 24.741
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27211DRMT

Copy   UCC27211DRMT
Description IC DVR HIGH/LOW SIDE 4A 8VSON
Copy   IC DVR HIGH/LOW SIDE 4A 8VSON
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4)

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4)
Documents & Media
Datasheets UCC27210,211
Featured Product Power Management
PCN Design/Specification UCC27211D Datasheet Update 28/Aug/2013
UCC27210,11D Datasheet Update 10/Sep/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8V ~ 17V
Logic Voltage - VIL, VIH 1.3V, 2.7V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 120V
Rise / Fall Time (Typ) 7.2ns, 5.5ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VSON (4x4)
Base Part Number UCC27211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS30012-M050QFNR - Semtech Corporation | TS30012-M050QFNRCT-ND DigiKey Electronics
  • TS30012-M050QFNR
  • Semtech Corporation
  • IC REG BUCK 5V 2A 16QFN
  • Unit Price kr. 8,32000
  • TS30012-M050QFNRCT-ND
  • CM3421Y600R-10 - Laird-Signal Integrity Products | 240-2501-1-ND DigiKey Electronics
  • CM3421Y600R-10
  • Laird-Signal Integrity Products
  • CMC 15A 2LN 60 OHM SMD
  • Unit Price kr. 5,28000
  • 240-2501-1-ND
  • DB2W40300L - Panasonic Electronic Components | DB2W40300LCT-ND DigiKey Electronics
  • DB2W40300L
  • Panasonic Electronic Components
  • DIODE SCHOTTKY 40V 3A MINI2
  • Unit Price kr. 3,76000
  • DB2W40300LCT-ND
  • INA240A2PWR - Texas Instruments | 296-45089-1-ND DigiKey Electronics
  • INA240A2PWR
  • Texas Instruments
  • IC AMP CURRENT SENSE 8-TSSOP
  • Unit Price kr. 17,49000
  • 296-45089-1-ND
  • BLM18KG260TN1D - Murata Electronics North America | 490-5252-1-ND DigiKey Electronics
  • BLM18KG260TN1D
  • Murata Electronics North America
  • FERRITE BEAD 26 OHM 0603 1LN
  • Unit Price kr. 0,66000
  • 490-5252-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-30018-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30018-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 22.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: kr. 18,53492
  • Digi-Reel® ? : 296-30018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.741 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UCC27211DRMR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: kr. 11,58696

07:25:43 4-19-2019