Add To Favorites
TPS73701DRVR Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5.5 V 1A 6-SON (2x2)
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,77000 kr. 10,77
10 9,66400 kr. 96,64
100 7,76900 kr. 776,90
500 6,38302 kr. 3.191,51
1.000 5,28885 kr. 5.288,85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27768-1-ND
Copy   296-27768-1-ND
Quantity Available 31.293
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS73701DRVR

Copy   TPS73701DRVR
Description IC REG LINEAR POS ADJ 1A 6SON
Copy   IC REG LINEAR POS ADJ 1A 6SON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5.5 V 1A 6-SON (2x2)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5.5 V 1A 6-SON (2x2)
Documents & Media
Datasheets TPS737xx
Design Resources Development Tool Selector
TPS73701 Design with WEBENCH® Power Designer
Featured Product Power Management
PCN Assembly/Origin Assembly/Test Site Update 30/Jul/2015
Manufacturer Product Page TPS73701DRVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) 0.5V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 400µA
Current - Supply (Max) 1,3mA
PSRR 58dB ~ 37dB (100Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
Base Part Number TPS73701
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • PGB1010402KR - Littelfuse Inc. | F2862CT-ND DigiKey Electronics
  • PGB1010402KR
  • Littelfuse Inc.
  • TVS DIODE 12V 250V 0402
  • Unit Price kr. 4,93000
  • F2862CT-ND
  • PCA9306DCUR - Texas Instruments | 296-17988-1-ND DigiKey Electronics
  • PCA9306DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8VSSOP
  • Unit Price kr. 4,47000
  • 296-17988-1-ND
  • TPS51200DRCR - Texas Instruments | 296-26978-1-ND DigiKey Electronics
  • TPS51200DRCR
  • Texas Instruments
  • IC CONV DDR DDR2 DDR3 10SON
  • Unit Price kr. 5,72000
  • 296-26978-1-ND
  • TPS73501DRVR - Texas Instruments | 296-34785-1-ND DigiKey Electronics
  • TPS73501DRVR
  • Texas Instruments
  • IC REG LINEAR POS ADJ 500MA 6SON
  • Unit Price kr. 9,59000
  • 296-34785-1-ND
  • TPS3808G09DBVR - Texas Instruments | 296-17189-1-ND DigiKey Electronics
  • TPS3808G09DBVR
  • Texas Instruments
  • IC VOLT SUPERVISOR 0.9V SOT23-6
  • Unit Price kr. 11,96000
  • 296-17189-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-27768-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27768-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: kr. 4,78066
  • Digi-Reel® ? : 296-27768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.293 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32559-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: kr. 8,09424
  • Cut Tape (CT) ? : 296-32559-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.411 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: kr. 12,29000
  • Digi-Reel® ? : 296-32559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.411 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:59:25 1-20-2019