Add To Favorites
TPS2592ALDRCR Electronic Fuse Regulator 3.4A 10-VSON (3x3)
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,73000 kr. 13,73
10 12,33800 kr. 123,38
100 9,91680 kr. 991,68
500 8,14758 kr. 4.073,79
1.000 6,75087 kr. 6.750,87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37122-1-ND
Copy   296-37122-1-ND
Quantity Available 7.565
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2592ALDRCR

Copy   TPS2592ALDRCR
Description IC PWR MGR EFUSE 12V 10SON
Copy   IC PWR MGR EFUSE 12V 10SON
Detailed Description

Electronic Fuse Regulator 3.4A 10-VSON (3x3)

Copy   Electronic Fuse Regulator  3.4A 10-VSON (3x3)
Documents & Media
Datasheets TPS2592AA,AL
Design Resources TPS2592AL Design with WEBENCH® Power Designer
Featured Product Power Management
PCN Design/Specification TPS2592AA/B/Z Datasheet Update 04/Dec/2014
Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Mult Devices 23/Aug/2017
Manufacturer Product Page TPS2592ALDRCR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Electronic Fuse
Sensing Method -
Accuracy ±15%
Voltage - Input 4.5V ~ 13.8V
Current - Output 3.4A
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS2592
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-37122-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37122-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: kr. 6,10222
  • Digi-Reel® ? : 296-37122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.565 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37247-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: kr. 10,22292
  • Cut Tape (CT) ? : 296-37247-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.692 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: kr. 15,51000
  • Digi-Reel® ? : 296-37247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.692 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:57:41 3-25-2019