DKK | EUR | USD
Favorite

TPD1E0B04DPLT 10.1V Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3)
Price & Procurement
2.190 In Stock
Can ship immediately Factory Stock : 5.565
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4.91000 kr.4.91
10 4.29800 kr.42.98
100 3.29350 kr.329.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-44593-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
    5.500 - Factory Stock 
  • Unit Price: kr. 3,05896
  • Digi-Reel®  : 296-44593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.190 - Immediate
    5.565 - Factory Stock 
  • Unit Price: Digi-Reel®

TPD1E0B04DPLT

Datasheet
Digi-Key Part Number 296-44593-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPD1E0B04DPLT
Copy  
Description TVS DIODE 3.6V 10.1V 2X2SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10.1V Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3)

Copy  
Customer Reference
Documents & Media
Datasheets TPD1E0B04 Datasheet
Manufacturer Product Page TPD1E0B04DPLT Specifications
EDA / CAD Models TPD1E0B04DPLT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.6V (Max)
Voltage - Breakdown (Min) 6.7V (Typ)
Voltage - Clamping (Max) @ Ipp 10.1V
Current - Peak Pulse (10/1000µs) 1.7A (8/20µs)
Power - Peak Pulse 15W
Power Line Protection No
Applications RF Antenna
Capacitance @ Frequency 0.13pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 2-X2SON (0.6x0.3)
Base Part Number TPD1E0B04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPD1E0B04EVM

EVAL BOARD FOR TPD1E0B04

Texas Instruments

kr. 361,03000 Details
You May Also Be Interested In

TS5A12301EYFPR

IC SWITCH SPDT 6DSBGA

Texas Instruments

kr. 5,83000 Details

SN74LV1T125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

kr. 2,95000 Details

CONREVSMA013.062

CONN RPSMA PLG STR 50OHM EDGEMNT

Linx Technologies Inc.

kr. 50,10000 Details

TPD1E0B04DPLR

TVS DIODE 3.6V 10.1V 2X2SON

Texas Instruments

kr. 2,58000 Details

CONREVSMA003.062

CONN RPSMA RCPT STR 50OHM EDGEMT

Linx Technologies Inc.

kr. 24,56000 Details

0901310772

CONN HEADER VERT 24POS 2.54MM

Molex

kr. 24,31000 Details
Additional Resources
Standard Package 1
Other Names 296-44593-1