Add To Favorites
LM4865MX/NOPB Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-SOIC
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,61000 kr. 14,61
10 13,14100 kr. 131,41
100 10,56160 kr. 1.056,16
500 8,67728 kr. 4.338,64
1.000 7,18973 kr. 7.189,73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4865MX/NOPBCT-ND
Copy   LM4865MX/NOPBCT-ND
Quantity Available 11.720
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4865MX/NOPB

Copy   LM4865MX/NOPB
Description IC AMP AUDIO PWR 1W MONO 8SOIC
Copy   IC AMP AUDIO PWR 1W MONO 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-SOIC

Copy   Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-SOIC
Documents & Media
Datasheets LM4865
Design Resources Development Tool Selector
PCN Design/Specification SOIC Pkg Wire Bonding 20/Mar/2013
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono) with Mono Headphones
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm; 110mW x 1 @ 32Ohm
Voltage - Supply 2.7V ~ 5.5V
Features Depop, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number LM4865
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM4810MM/NOPB - Texas Instruments | LM4810MM/NOPBCT-ND DigiKey Electronics
  • LM4810MM/NOPB
  • Texas Instruments
  • IC AMP AUDIO PWR .105W AB 8VSSOP
  • Unit Price kr. 6,04000
  • LM4810MM/NOPBCT-ND
  • LM4811MM/NOPB - Texas Instruments | LM4811MM/NOPBCT-ND DigiKey Electronics
  • LM4811MM/NOPB
  • Texas Instruments
  • IC AMP AUDIO PWR .105W AB 10MSOP
  • Unit Price kr. 7,57000
  • LM4811MM/NOPBCT-ND
  • LM4875MM/NOPB - Texas Instruments | LM4875MM/NOPBCT-ND DigiKey Electronics
  • LM4875MM/NOPB
  • Texas Instruments
  • IC AMP AUDIO PWR 1W MONO 8VSSOP
  • Unit Price kr. 11,55000
  • LM4875MM/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names LM4865MX/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4865MX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: kr. 6,49891
  • Digi-Reel® ? : LM4865MX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.720 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM4865M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 668 - Immediate
    6.555 - Factory Stock ?
  • Unit Price: kr. 17,06000

00:41:22 5-20-2019