Add To Favorites
CSD88537NDT Mosfet Array 2 N-Channel (Dual) 60V 15A 2.1W Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,82000 kr. 10,82
10 9,60100 kr. 96,01
100 7,59020 kr. 759,02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37795-1-ND
Copy   296-37795-1-ND
Quantity Available 7.000
Can ship immediately

Factory Stock ?: 750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD88537NDT

Copy   CSD88537NDT
Description MOSFET 2N-CH 60V 15A 8SOIC
Copy   MOSFET 2N-CH 60V 15A 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 15A 2.1W Surface Mount 8-SO

Copy   Mosfet Array 2 N-Channel (Dual) 60V 15A 2.1W Surface Mount 8-SO
Documents & Media
Datasheets CSD88537ND
Featured Product Power Management
Manufacturer Product Page CSD88537NDT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 15A
Rds On (Max) @ Id, Vgs 15mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 30V
Power - Max 2.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number CSD88537
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DRV8711DCP - Texas Instruments | 296-36440-5-ND DigiKey Electronics
  • DRV8711DCP
  • Texas Instruments
  • IC MTR DRV BIPOLR 8-52V 38HTSSOP
  • Unit Price kr. 45,88000
  • 296-36440-5-ND
  • DRV8711DCPR - Texas Instruments | 296-40073-1-ND DigiKey Electronics
  • DRV8711DCPR
  • Texas Instruments
  • IC MTR DRV BIPOLR 8-52V 38HTSSOP
  • Unit Price kr. 43,89000
  • 296-40073-1-ND
  • TB6608FNG,C8,EL - Toshiba Semiconductor and Storage | TB6608FNGC8ELCT-ND DigiKey Electronics
  • TB6608FNG,C8,EL
  • Toshiba Semiconductor and Storage
  • IC MTR DRV BIPLR 2.7-5.5V 20SSOP
  • Unit Price kr. 19,06000
  • TB6608FNGC8ELCT-ND
  • AD8436ARQZ - Analog Devices Inc. | AD8436ARQZ-ND DigiKey Electronics
  • AD8436ARQZ
  • Analog Devices Inc.
  • IC CONV TRUE RMS-DC LP 20QSOP
  • Unit Price kr. 72,84000
  • AD8436ARQZ-ND
  • KC5032A16.0000CMGE00 - Kyocera International Inc. Electronic Components | 1253-1287-1-ND DigiKey Electronics
  • KC5032A16.0000CMGE00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 16.0000MHZ CMOS SMD
  • Unit Price kr. 10,82000
  • 1253-1287-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-37795-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37795-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7.000 - Immediate
    750 - Factory Stock ?
  • Unit Price: kr. 6,46708
  • Digi-Reel® ? : 296-37795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.000 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:34:45 5-20-2019