Add To Favorites
2213189-3 SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.130" (3.30mm) Solder
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,45000 kr. 10,45
10 8,48800 kr. 84,88
25 6,53040 kr. 163,26
100 5,87620 kr. 587,62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A116140CT-ND
Copy   A116140CT-ND
Quantity Available 41.004
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2213189-3

Copy   2213189-3
Description CONN SSL RCPT 2POS 3.3MM SOLDER
Copy   CONN SSL RCPT 2POS 3.3MM SOLDER
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.130" (3.30mm) Solder

Copy   SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.130" (3.30mm) Solder
Documents & Media
Datasheets 2213189 Drawing
2213189 Application Specs
3D Drawings 2213189-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 2
Mounting Type Surface Mount, Bottom Entry, Through Board
Termination Solder
Pitch 0.130" (3.30mm)
Fastening Type -
Features Cover, Solder Retention
Housing Color Natural
Wire Gauge 18-22 AWG
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Thermoplastic
Operating Temperature -20°C ~ 130°C
Voltage Rating 400V
Current Rating 3A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A116140CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116140TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 40.600 - Immediate
  • Unit Price: kr. 4,51903

13:23:21 1-22-2019