Add To Favorites
2199248-4
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,20000 kr. 1,20
10 1,14900 kr. 11,49
25 0,97800 kr. 24,45
50 0,85640 kr. 42,82
100 0,79560 kr. 79,56
250 0,70352 kr. 175,88
500 0,67294 kr. 336,47
1.000 0,55057 kr. 550,57
2.500 0,50469 kr. 1.261,72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A120583CT-ND
Copy   A120583CT-ND
Quantity Available 78.100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2199248-4

Copy   2199248-4
Description SHIELD FINGER, LOOSE PIECE, TYPE
Copy   SHIELD FINGER, LOOSE PIECE, TYPE
Documents & Media
Datasheets 2199248 Drawing
Mfg CAD Models 2199248-4.igs
2199248-4.stp
2D Drawings 2199248-4.dxf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.094" (2.40mm)
Length 0.154" (3.90mm)
Height 0.039" (1.00mm)
Material Stainless Steel
Plating Gold
Plating - Thickness 19.685µin (0.50µm)
Attachment Method Solder
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1053840002 - Molex | WM11272CT-ND DigiKey Electronics
  • 1053840002
  • Molex
  • SPRING CONTACT 0.70MM - 1.10MM H
  • Unit Price kr. 1,20000
  • WM11272CT-ND
  • 2040852-1 - TE Connectivity AMP Connectors | A118093CT-ND DigiKey Electronics
  • 2040852-1
  • TE Connectivity AMP Connectors
  • SHIELD FINGER 0820 N-B WITH SE
  • Unit Price kr. 2,61000
  • A118093CT-ND
  • 67SLG030030050PI00 - Laird Technologies EMI | 903-1587-1-ND DigiKey Electronics
  • 67SLG030030050PI00
  • Laird Technologies EMI
  • METAL FILM OVER FOAM CONTACTS
  • Unit Price kr. 3,47000
  • 903-1587-1-ND
  • 1565158-1 - TE Connectivity AMP Connectors | A107906CT-ND DigiKey Electronics
  • 1565158-1
  • TE Connectivity AMP Connectors
  • SHIELD FINGER 1511
  • Unit Price kr. 1,27000
  • A107906CT-ND
  • S7121-42R - Harwin Inc. | 952-1739-1-ND DigiKey Electronics
  • S7121-42R
  • Harwin Inc.
  • RFI SHIELD FINGER AU 1.7MM SMD
  • Unit Price kr. 3,14000
  • 952-1739-1-ND
Additional Resources
Standard Package ? 1
Other Names A120583CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120583TR-ND
  • Minimum Quantity: 11.000
  • Quantity Available: 77.000 - Immediate
  • Unit Price: kr. 0,40323
  • Digi-Reel® ? : A120583DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.100 - Immediate
  • Unit Price: Digi-Reel®

12:48:23 6-16-2019