DKK | EUR | USD
Favorite

170312-1 Contact Gold Power Non-Gendered 14-18 AWG Crimp
Price & Procurement
61.578 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6.08000 kr.6.08
10 5.36600 kr.53.66
25 5.05200 kr.126.30
50 4.84200 kr.242.10
100 4.63140 kr.463.14
250 4.21032 kr.1,052.58
500 3.78924 kr.1,894.62
1,000 3.36816 kr.3,368.16
2,500 3.05239 kr.7,630.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A100470TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: kr. 3,05102

170312-1

Datasheet
Digi-Key Part Number A100470CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 170312-1
Copy  
Description CONTACT NON-GEND PWR 14-18AWG
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Contact Gold Power Non-Gendered 14-18 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 170312
Drawer Connectors
Environmental Information 170312-1 Statement of Compliance
HTML Datasheet Drawer Connectors
3D Drawings 170312-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Current Rating (Amps) 7A
Base Part Number 170312
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

5172070-1

CONN RCPT HSG DRAWER 8POS BLUE

TE Connectivity AMP Connectors

kr. 37,09000 Details

5172070-3

CONN RCPT HSG DRAWER 8POS BLUE

TE Connectivity AMP Connectors

kr. 78,59000 Details

5172625-3

CONN RCPT HSG DRAWER 24POS BLUE

TE Connectivity AMP Connectors

kr. 55,38000 Details

5172069-1

CONN RCPT HSG DRAWER 12POS BLUE

TE Connectivity AMP Connectors

kr. 92,47000 Details

5172068-3

CONN RCPT HSG DRAWER 16POS BLUE

TE Connectivity AMP Connectors

kr. 39,85000 Details

172061-1

CONN PLUG HSG DRAWER 12POS BLUE

TE Connectivity AMP Connectors

kr. 67,23000 Details
Tooling

723986-1

EXTRACTION TOOL

TE Application Tooling

kr. 752,21000 Details
You May Also Be Interested In

5172070-1

CONN RCPT HSG DRAWER 8POS BLUE

TE Connectivity AMP Connectors

kr. 37,09000 Details

172063-1

CONN PLUG HSG DRAWER 8POS BLUE

TE Connectivity AMP Connectors

kr. 32,24000 Details

170314-1

CONTACT NON-GEND SGNL 14-18AWG

TE Connectivity AMP Connectors

kr. 8,78000 Details

170311-1

CONTACT NON-GEND SGNL 20-24AWG

TE Connectivity AMP Connectors

kr. 4,85000 Details

170485-1

CONTACT NON-GEND SGNL 16-20AWG

TE Connectivity AMP Connectors

kr. 9,27000 Details
Additional Resources
Standard Package 1
Other Names A100470CT