Add To Favorites
YFF15PC0G105MT000N 1µF Feed Through Capacitor 4V 3A 12 mOhm 0402 (1005 Metric), 4 PC Pad
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,35000 kr. 2,35
10 1,65500 kr. 16,55
100 0,99280 kr. 99,28
500 0,74464 kr. 372,32
1.000 0,62876 kr. 628,76
2.500 0,59566 kr. 1.489,16
5.000 0,56257 kr. 2.812,85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-8049-1-ND
Copy   445-8049-1-ND
Quantity Available 10.473
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YFF15PC0G105MT000N

Copy   YFF15PC0G105MT000N
Description CAP FEEDTHRU 1UF 20% 4V 0402
Copy   CAP FEEDTHRU 1UF 20% 4V 0402
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1µF Feed Through Capacitor 4V 3A 12 mOhm 0402 (1005 Metric), 4 PC Pad

Copy   1µF Feed Through Capacitor 4V 3A 12 mOhm 0402 (1005 Metric), 4 PC Pad
Documents & Media
Datasheets YFF-P Series Datasheet
Product Training Modules High Capacitance Replacement
PCN Part Number 3 Terminal Feed Filters Jul/2016
HTML Datasheet YFF-P Series Datasheet
EDA / CAD Models YFF15PC0G105MT000N by SnapEDA
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series YFF-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Current 3A
DC Resistance (DCR) (Max) 12 mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss 40dB @ 800kHz ~ 1GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height (Max) 0.014" (0.35mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NFM18PS105R0J3D - Murata Electronics North America | 490-6974-1-ND DigiKey Electronics
  • NFM18PS105R0J3D
  • Murata Electronics North America
  • CAP FEEDTHRU 1UF 20% 6.3V 0603
  • Unit Price kr. 1,05000
  • 490-6974-1-ND
  • YFF15PC0G435MT000N - TDK Corporation | 445-16118-1-ND DigiKey Electronics
  • YFF15PC0G435MT000N
  • TDK Corporation
  • CAP FEEDTHRU 4.3UF 20% 4V 0402
  • Unit Price kr. 2,03000
  • 445-16118-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-8049-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8049-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: kr. 0,46042
  • Digi-Reel® ? : 445-8049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.473 - Immediate
  • Unit Price: Digi-Reel®

21:08:19 2-18-2019