Add To Favorites
TCE0806S-350-2P 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100MHz 100mA DCR 1.8 Ohm
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,75000 kr. 12,75
10 11,74700 kr. 117,47
100 8,22500 kr. 822,50
500 6,65856 kr. 3.329,28
1.000 6,07101 kr. 6.071,01
2.500 5,87516 kr. 14.687,89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-9341-1-ND
Copy   445-9341-1-ND
Quantity Available 63.542
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCE0806S-350-2P

Copy   TCE0806S-350-2P
Description CMC 100MA 2LN 35 OHM SMD ESD
Copy   CMC 100MA 2LN 35 OHM SMD ESD
Detailed Description

2 Line Common Mode Choke Surface Mount 35 Ohms @ 100MHz 100mA DCR 1.8 Ohm

Copy    2 Line Common Mode Choke Surface Mount 35 Ohms @ 100MHz 100mA DCR 1.8 Ohm
Documents & Media
Datasheets TCE0806S Series
PCN Obsolescence/ EOL TCE Series 18/May/2017
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series TCE
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 35 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.8 Ohm
Voltage Rating - DC 10V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max) 0.018" (0.45mm)
Package / Case 0302 (0806 Metric), 6 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-9341-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9341-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: kr. 4,76824
  • Digi-Reel® ? : 445-9341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 63.542 - Immediate
  • Unit Price: Digi-Reel®

17:30:52 1-16-2019