Add To Favorites
Product Overview
Digi-Key Part Number 445-175104-1-ND
Quantity Available 1.977
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM4010T-6R8M-LR

Description FIXED IND 6.8UH 1.5A 392.2 MOHM
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 1.5A 392.2 mOhm Max Nonstandard

Documents & Media
Datasheets SPM4010-LR Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series SPM-LR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 6,8µH
Tolerance ±20%
Current Rating 1,5A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 392.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-175104-1

12:19:31 8-19-2018

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,62000 kr. 9,62
10 8,95000 kr. 89,50
100 6,47260 kr. 647,26
500 4,95790 kr. 2.478,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-175104-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: kr. 3,83219
  • Digi-Reel® ? : 445-175104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback