Add To Favorites
SPM4010T-1R5M-LR 1.5µH Shielded Wirewound Inductor 3.4A 70.4 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,89000 kr. 9,89
10 9,20300 kr. 92,03
100 6,65550 kr. 665,55
500 5,09800 kr. 2.549,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-175100-1-ND
Copy   445-175100-1-ND
Quantity Available 1.958
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPM4010T-1R5M-LR

Copy   SPM4010T-1R5M-LR
Description FIXED IND 1.5UH 3.4A 70.4 MOHM
Copy   FIXED IND 1.5UH 3.4A 70.4 MOHM
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

1.5µH Shielded Wirewound Inductor 3.4A 70.4 mOhm Max Nonstandard

Copy   1.5µH Shielded Wirewound Inductor 3.4A 70.4 mOhm Max Nonstandard
Documents & Media
Datasheets SPM4010-LR Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series SPM-LR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1,5µH
Tolerance ±20%
Current Rating 3,4A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 70.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-175100-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-175100-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: kr. 3,94048
  • Digi-Reel® ? : 445-175100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.958 - Immediate
  • Unit Price: Digi-Reel®

23:35:51 11-16-2018