DKK | EUR | USD
Favorite

Price & Procurement
1.320 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8.47000 kr.8.47
10 6.68600 kr.66.86
50 5.79500 kr.289.75
100 5.01520 kr.501.52
500 3.78900 kr.1,894.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-174787-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: kr. 3,03930
  • Digi-Reel®  : 445-174787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.320 - Immediate
  • Unit Price: Digi-Reel®

CGA6M1C0G3A102J200AC

Datasheet
Digi-Key Part Number 445-174787-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA6M1C0G3A102J200AC
Copy  
Description CAP CER 1000PF 1KV NP0 1210
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings AEC-Q200
Applications Automotive, SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-174787-1