DKK | EUR | USD
Favorite

Price & Procurement
28 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 51,82000 kr. 51,82
100 46,29150 kr. 4.629,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 931-1511-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: kr. 48,47885
  • Digi-Reel®  : 931-1511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28 - Immediate
  • Unit Price: Digi-Reel®

DSGP.1575.18.4.A.02

Datasheet
Digi-Key Part Number 931-1511-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSGP.1575.18.4.A.02
Copy  
Description GPS 1575MHZ SMD CERAMIC DIRECT M
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.575GHz Galileo, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz 4.2dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets DSGP.1575.18.4.A.02 Specification
PCN Packaging Label 25/May/2018
Environmental Information Taoglas Limited RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.575GHz
Frequency Range 1.574GHz ~ 1.576GHz
Antenna Type Ceramic Patch
Number of Bands 1
VSWR -
Return Loss -10dB
Gain 4.2dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.157" (4.00mm)
Applications Galileo, GPS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

DSGP.1575.18.2.A.02

RF ANT 1.575GHZ CER PATCH SLD

Taoglas Limited

kr. 54,26000 Details

GP.1575.18.4.A.02

RF ANT 1.575GHZ CER PATCH PIN

Taoglas Limited

kr. 35,38000 Details

EXB-28V101JX

RES ARRAY 4 RES 100 OHM 0804

Panasonic Electronic Components

kr. 0,67000 Details

SIP32416DNP-T1-GE4

IC PWR SWITCH N-CHAN 1:1 8TDFN

Vishay Siliconix

kr. 5,25000 Details
Additional Resources
Standard Package 1
Other Names 931-1511-1