Add To Favorites
TS971ILT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,64000 kr. 5,64
10 5,02600 kr. 50,26
100 3,91690 kr. 391,69
500 3,23568 kr. 1.617,84
1.000 2,55447 kr. 2.554,47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-8150-1-ND
Copy   497-8150-1-ND
Quantity Available 3.043
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS971ILT

Copy   TS971ILT
Description IC INST AMP 1 CIRCUIT SOT23-5
Copy   IC INST AMP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Documents & Media
Datasheets TS97x
Other Related Documents TS971 View All Specifications
TS971 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1029 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 4V/µs
Gain Bandwidth Product 12MHz
Current - Input Bias 200nA
Voltage - Input Offset 1mV
Current - Supply 2mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V, ±1.35V ~ 5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TS971
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-CCA022V1 - STMicroelectronics | 497-9086-ND DigiKey Electronics
  • STEVAL-CCA022V1
  • STMicroelectronics
  • DEMO BOARD FOR SINGLE OP-AMPS
  • Unit Price kr. 52,99000
  • 497-9086-ND
You May Also Be Interested In
  • 24LC01BT-I/SN - Microchip Technology | 24LC01BT-I/SNCT-ND DigiKey Electronics
  • 24LC01BT-I/SN
  • Microchip Technology
  • IC EEPROM 1K I2C 400KHZ 8SOIC
  • Unit Price kr. 1,39000
  • 24LC01BT-I/SNCT-ND
  • P82B715TD,118 - NXP USA Inc. | 568-1007-1-ND DigiKey Electronics
  • P82B715TD,118
  • NXP USA Inc.
  • IC REDRIVER I2C 1CH 400KHZ 8SO
  • Unit Price kr. 23,64000
  • 568-1007-1-ND
  • G3VM-21LR10(TR05) - Omron Electronics Inc-EMC Div | Z2977CT-ND DigiKey Electronics
  • G3VM-21LR10(TR05)
  • Omron Electronics Inc-EMC Div
  • SSR RELAY SPST-NO 200MA 0-20V
  • Unit Price kr. 76,89000
  • Z2977CT-ND
  • SMAJ20CA - Bourns Inc. | SMAJ20CABCT-ND DigiKey Electronics
  • SMAJ20CA
  • Bourns Inc.
  • TVS DIODE 20V 32.4V SMA
  • Unit Price kr. 2,72000
  • SMAJ20CABCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-8150-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8150-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: kr. 2,39737
  • Digi-Reel® ? : 497-8150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.043 - Immediate
  • Unit Price: Digi-Reel®

14:05:36 5-25-2019