Add To Favorites
SM16M-1S6 Pin Contact Gold Crimp 16-18 AWG Stamped
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,59000 kr. 9,59
10 8,67900 kr. 86,79
25 8,14400 kr. 203,60
50 7,79080 kr. 389,54
100 7,43660 kr. 743,66
250 6,72848 kr. 1.682,12
500 6,19722 kr. 3.098,61
1.000 5,31185 kr. 5.311,85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOU1252CT-ND
Copy   SOU1252CT-ND
Quantity Available 14.694
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM16M-1S6

Copy   SM16M-1S6
Description CONN PIN 16-18AWG GOLD CRIMP
Copy   CONN PIN 16-18AWG GOLD CRIMP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Pin Contact Gold Crimp 16-18 AWG Stamped

Copy   Pin Contact Gold Crimp 16-18 AWG Stamped
Product Attributes Select All
Categories
Manufacturer Souriau
Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • UTG618-23PN - Souriau | SOU1090-ND DigiKey Electronics
  • UTG618-23PN
  • Souriau
  • CONN PLUG HSG MALE 23POS INLINE
  • Unit Price kr. 117,54000
  • SOU1090-ND
  • UT061412PH - Souriau | SOU1037-ND DigiKey Electronics
  • UT061412PH
  • Souriau
  • CONN PLUG HSG MALE 12POS INLINE
  • Unit Price kr. 203,08000
  • SOU1037-ND
  • UTG0104P - Souriau | SOU1105-ND DigiKey Electronics
  • UTG0104P
  • Souriau
  • CONN RCPT HSNG MALE 4POS PNL MNT
  • Unit Price kr. 69,97000
  • SOU1105-ND
  • SMS2P1 - Souriau | SOU1217-ND DigiKey Electronics
  • SMS2P1
  • Souriau
  • CONN PLUG 2POS CABLE
  • Unit Price kr. 5,26000
  • SOU1217-ND
Tooling
  • RX2025GE1 - Souriau | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • Souriau
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price kr. 394,00000
  • SOU1264-ND
  • S16SCML1 - Souriau | SOU1739-ND DigiKey Electronics
  • S16SCML1
  • Souriau
  • TOOL DIE CRIMP 14-18AWG 16CONT
  • Unit Price kr. 1.864,96000
  • SOU1739-ND
You May Also Be Interested In
  • SC16M-1S6 - Souriau | SOU1248CT-ND DigiKey Electronics
  • SC16M-1S6
  • Souriau
  • CONN SOCKET 16-18AWG GOLD CRIMP
  • Unit Price kr. 10,71000
  • SOU1248CT-ND
Additional Resources
Standard Package ? 1
Other Names SOU1252CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU1252TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: kr. 4,66799

08:33:05 1-16-2019