DKK | EUR | USD
Favorite

S1GTR Diode Standard 400V 1A Surface Mount SMA (DO-214AC)
Price & Procurement
189.157 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,76000 kr. 0,76
10 0,68200 kr. 6,82
100 0,26180 kr. 26,18
500 0,21836 kr. 109,18
1.000 0,12829 kr. 128,29
2.000 0,12721 kr. 254,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1655-1504-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 185.000 - Immediate
  • Unit Price: kr. 0,12283
  • Digi-Reel®  : 1655-1504-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 189.157 - Immediate
  • Unit Price: Digi-Reel®

S1GTR

Datasheet
Digi-Key Part Number 1655-1504-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S1GTR
Copy  
Description DIODE GEN PURP 400V 1A SMA
Copy  
Detailed Description

Diode Standard 400V 1A Surface Mount SMA (DO-214AC)

Copy  
Customer Reference
Documents & Media
Datasheets S1A - S1M
HTML Datasheet S1A - S1M
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1,1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 2,5µs
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction -65°C ~ 175°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S1MTR

DIODE GEN PURP 1KV 1A SMA

SMC Diode Solutions

kr. 0,76000 Details

M20-9980346

CONN HEADER VERT 6POS 2.54MM

Harwin Inc.

kr. 1,53000 Details

S1G

DIODE GEN PURP 400V 1A SMA

ON Semiconductor

kr. 1,40000 Details

LD1117S50TR

IC REG LINEAR 5V 800MA SOT223

STMicroelectronics

kr. 2,61000 Details

OS102011MA1QN1

SWITCH SLIDE SPDT 100MA 12V

C&K

kr. 3,06000 Details

302-S161

CONN HEADER VERT 16POS 2.54MM

On Shore Technology Inc.

kr. 2,55000 Details
Additional Resources
Standard Package 1
Other Names 1655-1504-1