DKK | EUR | USD
Favorite

RH5RL50AA-T1-FE Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89-3
Price & Procurement
7.085 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7.31000 kr.7.31
10 6.52700 kr.65.27
25 6.19640 kr.154.91
100 5.08940 kr.508.94
250 4.75776 kr.1,189.44
500 4.20442 kr.2,102.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

RH5RL50AA-T1-FE

Datasheet
Digi-Key Part Number 2129-RH5RL50AA-T1-FECT-ND
Copy  
Manufacturer

RICOH Electronic Devices Co., LTD.

Copy  
Manufacturer Part Number RH5RL50AA-T1-FE
Copy  
Description IC REG LINEAR 5V 80MA SOT89-3
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89-3

Copy  
Customer Reference
Documents & Media
Datasheets Rx5RL
Product Attributes
Type Description Select All
Categories
Manufacturer RICOH Electronic Devices Co., LTD.
Series Rx5RL
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.38V @ 1mA
Current - Output 80mA
Current - Quiescent (Iq) 3,9µA
PSRR -
Control Features -
Protection Features Over Current, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number RH5RL50
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2129-RH5RL50AA-T1-FECT