Add To Favorites
B39921B3728U410
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,50000 kr. 11,50
10 11,14300 kr. 111,43
25 8,17320 kr. 204,33
50 7,98640 kr. 399,32
100 7,80060 kr. 780,06
250 7,05800 kr. 1.764,50
500 6,87222 kr. 3.436,11
1.000 5,94348 kr. 5.943,48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7429-1-ND
Copy   495-7429-1-ND
Quantity Available 32.443
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B39921B3728U410

Copy   B39921B3728U410
Description FILTER SAW 915MHZ 6SMD
Copy   FILTER SAW 915MHZ 6SMD
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B39921B3728U410
Product Attributes Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 915MHz
Bandwidth 26MHz
Insertion Loss 2.2dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SC283WLTRT - Semtech Corporation | SC283WLCT-ND DigiKey Electronics
  • SC283WLTRT
  • Semtech Corporation
  • IC REG BUCK PROG 1.8A DL 18MLPQ
  • Unit Price kr. 21,81000
  • SC283WLCT-ND
  • B39871B3717U410 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-3734-1-ND DigiKey Electronics
  • B39871B3717U410
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 866.5MHZ 6SMD
  • Unit Price kr. 13,01000
  • 495-3734-1-ND
  • 0915LP15B026E - Johanson Technology Inc. | 712-1122-1-ND DigiKey Electronics
  • 0915LP15B026E
  • Johanson Technology Inc.
  • FILTER LOWPASS GSM/CDMA 915MHZ
  • Unit Price kr. 3,09000
  • 712-1122-1-ND
  • SC560HULTRT - Semtech Corporation | SC560HULCT-ND DigiKey Electronics
  • SC560HULTRT
  • Semtech Corporation
  • IC REG LINEAR 3.3V/3.3V 8MLPQ-UT
  • Unit Price kr. 6,18000
  • SC560HULCT-ND
Additional Resources
Standard Package ? 1
Other Names 495-7429-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7429-2-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: kr. 4,82908
  • Digi-Reel® ? : 495-7429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.443 - Immediate
  • Unit Price: Digi-Reel®

08:27:08 1-16-2019