Add To Favorites
B39871B3744H110 868.3MHz Frequency Remote Control RF SAW Filter (Sound Acoustic Wave) 3dB 600kHz Bandwidth 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,15000 kr. 13,15
10 12,72900 kr. 127,29
25 9,33600 kr. 233,40
50 9,12340 kr. 456,17
100 8,91150 kr. 891,15
250 8,06280 kr. 2.015,70
500 7,85074 kr. 3.925,37
1.000 6,78980 kr. 6.789,80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7427-1-ND
Copy   495-7427-1-ND
Quantity Available 21.917
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B39871B3744H110

Copy   B39871B3744H110
Description FILTER SAW 868.3MHZ 6SMD
Copy   FILTER SAW 868.3MHZ 6SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

868.3MHz Frequency Remote Control RF SAW Filter (Sound Acoustic Wave) 3dB 600kHz Bandwidth 6-SMD, No Lead

Copy   868.3MHz Frequency Remote Control RF SAW Filter (Sound Acoustic Wave) 3dB 600kHz Bandwidth 6-SMD, No Lead
Documents & Media
Datasheets B39871B3744H110
Product Attributes Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 868.3MHz
Bandwidth 600kHz
Insertion Loss 3dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B39871B3725U410 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-7095-1-ND DigiKey Electronics
  • B39871B3725U410
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 869MHZ 6SMD
  • Unit Price kr. 11,62000
  • 495-7095-1-ND
  • SF2314E - Murata Electronics North America | 490-16124-1-ND DigiKey Electronics
  • SF2314E
  • Murata Electronics North America
  • FILTER SAW 866MHZ 6SMD
  • Unit Price kr. 12,02000
  • 490-16124-1-ND
Additional Resources
Standard Package ? 1
Other Names 495-7427-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7427-2-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: kr. 5,51671
  • Digi-Reel® ? : 495-7427-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.917 - Immediate
  • Unit Price: Digi-Reel®

23:57:41 5-19-2019