DKK | EUR | USD
Favorite

TNY284DG-TL Converter Offline Flyback Topology 124kHz ~ 140kHz 8-SO
Price & Procurement
0
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1,000 3.03930 kr.3,039.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 596-1610-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: kr. 3,03930
  • Digi-Reel®  : 596-1610-6-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TNY284DG-TL

Datasheet
Digi-Key Part Number 596-1610-1-ND
Copy  
Manufacturer

Power Integrations

Copy  
Manufacturer Part Number TNY284DG-TL
Copy  
Description IC OFF-LINE SWITCH PWM 8SO
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Converter Offline Flyback Topology 124kHz ~ 140kHz 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets TNY284-290
Featured Product PI Expert Power Supply Design Software
Product Attributes
Type Description Select All
Categories
Manufacturer Power Integrations
Series TinySwitch®-4
Packaging Cut Tape (CT) 
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 725V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 67%
Frequency - Switching 124kHz ~ 140kHz
Power (Watts) 6W
Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features EN
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 8-SO
Mounting Type Surface Mount
Base Part Number TNY284
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TNY285DG-TL

IC OFF-LINE SWITCH PWM 8SO

Power Integrations

kr. 3,22350 Details

TNY284KG-TL

IC OFF-LINE SWITCH PWM 12SOP

Power Integrations

kr. 5,28000 Details

TNY284PG

IC OFF-LINE SWITCH PWM 8DIP

Power Integrations

kr. 5,28000 Details

DPA423GN-TL

IC REG CONV POE TELECM 1OUT 8SMD

Power Integrations

kr. 11,67000 Details

DPA424GN-TL

IC REG CONV POE TELECM 1OUT 8SMD

Power Integrations

kr. 14,43000 Details

BAS21AVD,135

DIODE ARRAY GP 200V 200MA 6TSOP

Nexperia USA Inc.

kr. 0,40224 Details
Additional Resources
Standard Package 1
Other Names 596-1610-1