Add To Favorites
LNK625DG-TL Converter Offline Flyback Topology 100kHz SO-8C
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,04000 kr. 11,04
10 9,94700 kr. 99,47
25 8,88280 kr. 222,07
100 7,99440 kr. 799,44
250 7,10612 kr. 1.776,53
500 6,21784 kr. 3.108,92
1.000 5,15193 kr. 5.151,93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 596-1573-1-ND
Copy   596-1573-1-ND
Quantity Available 6.127
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNK625DG-TL

Copy   LNK625DG-TL
Description IC OFFLINE SWIT OTP OCP CV 8SOP
Copy   IC OFFLINE SWIT OTP OCP CV 8SOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Flyback Topology 100kHz SO-8C

Copy   Converter Offline Flyback Topology 100kHz SO-8C
Documents & Media
Datasheets LNK623-26
Featured Product LinkSwitch CV
PI Expert Power Supply Design Software
Reference Design Library RDK-201: 6W, 5V @ 1.2A, 90 ~ 265VAC
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch®-CV
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 725V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 54%
Frequency - Switching 100kHz
Power (Watts) 13,5W
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package SO-8C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LNK624DG-TL - Power Integrations | 596-1572-1-ND DigiKey Electronics
  • LNK624DG-TL
  • Power Integrations
  • IC OFFLINE SWIT OTP OCP CV 8SOP
  • Unit Price kr. 11,50000
  • 596-1572-1-ND
  • LNK625DG - Power Integrations | 596-1253-5-ND DigiKey Electronics
  • LNK625DG
  • Power Integrations
  • IC OFFLINE SWIT OTP OCP CV 8SOP
  • Unit Price kr. 10,51000
  • 596-1253-5-ND
  • TNY275GN-TL - Power Integrations | 596-1110-1-ND DigiKey Electronics
  • TNY275GN-TL
  • Power Integrations
  • IC OFFLINE SWIT OVP OTP HV 8SMD
  • Unit Price kr. 10,58000
  • 596-1110-1-ND
Additional Resources
Standard Package ? 1
Other Names 596-1573-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1573-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: kr. 4,65826
  • Digi-Reel® ? : 596-1573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.127 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 596-1253-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.294 - Immediate
  • Unit Price: kr. 10,51000

08:10:33 1-16-2019