Add To Favorites
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,57000 kr. 1,57
5 1,51800 kr. 7,59
10 1,34700 kr. 13,47
25 1,24000 kr. 31,00
50 0,99140 kr. 49,57
100 0,84950 kr. 84,95
500 0,74334 kr. 371,67
1.000 0,63713 kr. 637,13
5.000 0,56631 kr. 2.831,56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P13701CT-ND
Copy   P13701CT-ND
Quantity Available 89.448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERT-J0EM103H

Copy   ERT-J0EM103H
Description THERMISTOR NTC 10KOHM 3900K 0402
Copy   THERMISTOR NTC 10KOHM 3900K 0402
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NTC Thermistor 10k 0402 (1005 Metric)

Copy   NTC Thermistor 10k 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±3%
B Value Tolerance ±2%
B0/50 -
B25/50 3900K
B25/75 -
B25/85 3970K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P13701CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13701TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: kr. 0,46656
  • Digi-Reel® ? : P13701DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 89.448 - Immediate
  • Unit Price: Digi-Reel®

05:39:54 2-16-2019